AUD | USD
Print Print this page
 
Apex Microtechnology
Power
Texas Instruments
Power
 
Apex Microtechnology
Power
  • Images

Power

Dual High Power Operational Amplifiers

Texas Instruments

The device is a dual power operational amplifier capable of operation from power supplies up to ±40V and output currents of 5A continuous. With two monolithic power amplifiers in a single package it provides good functional density.

Datasheets:
Features
Applications
  • Motor driver
  • Servo amplifier
  • Synchro/resolver excitation
  • Voice coil driver
  • Bridge amplifier
  • Programmable power supply
  • Audio amplifier
Specifications
  • Amplifier Type:Power
  • Current - Input Bias:15pA
  • Current - Output / Channel:7A
  • Current - Supply:40mA
  • Gain Bandwidth Product:1.6MHz
  • Mounting Type:Through Hole
  • Number of Circuits:2
  • Package / Case:TO-3-8
  • Slew Rate:8V/µs
  • Supplier Device Package:TO-3-8
  • Voltage - Input Offset:250µV
  • Voltage - Supply, Single/Dual (±):20V ~ 80V, ±10V ~ 40V
Parts