AUD | USD
Print Print this page
 
Microsemi Corporation
PNP Transistors
Microsemi IRE Division
PNP Transistors
 
Nexperia USA Inc.
PNP Transistors

PNP Transistors

Silicon Transistors - Military, MIL-PRF

Microsemi IRE Division

Microsemi offers a variety of transistors for military use.

Specifications
  • Current - Collector (Ic) (Max):100mA ~ 12A
  • Current - Collector Cutoff (Max):50nA ~ 10µA (ICBO)
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Power - Max:400mW ~ 150W
  • Voltage - Collector Emitter Breakdown (Max):20V ~ 200V
Parts

View in Parametric Search

JANTX2N2907AJANTX2N2907ATRANS PNP 60V 0.6A TO18 PNP600mA60V1.6V @ 50mA, 500mATO-206AA, TO-18-3 Metal Can
JANTX2N2945AJANTX2N2945ATRANS PNP 20V 0.1A TO-46 PNP100mA20V-TO-206AB, TO-46-3 Metal Can
JANS2N2907AJANS2N2907ATRANS PNP 60V 0.6A TO18 PNP600mA60V1.6V @ 50mA, 500mATO-206AA, TO-18-3 Metal Can
2N2907AUB2N2907AUBTRANS PNP 60V 0.6A PNP600mA60V1.6V @ 50mA, 500mA3-SMD, No Lead
JANTX2N5415JANTX2N5415TRANS PNP 200V 1A TO-5 PNP1A200V2V @ 5mA, 50mATO-205AA, TO-5-3 Metal Can
JANTX2N6052JANTX2N6052TRANS PNP DARL 100V 12A TO-3 PNP - Darlington12A100V3V @ 120mA, 12ATO-204AA, TO-3

View in Parametric Search