AUD | USD
Print Print this page
 
Microsemi Corporation
PNP Transistor Arrays
Microsemi IRE Division
PNP Transistor Arrays
 
Nexperia USA Inc.
PNP Transistor Arrays
  • Images

PNP Transistor Arrays

PNP Silicon Dual Transistor

Microsemi IRE Division

Microsemi is a world leader in military and commercial aerospace semiconductors and modules.

Specifications
  • Current - Collector (Ic) (Max):50mA
  • Current - Collector Cutoff (Max):10µA (ICBO)
  • DC Current Gain (hFE) (Min) @ Ic, Vce:150 @ 1mA, 5V
  • Mounting Type:Through Hole
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Operating Temperature:-65°C ~ 200°C (TJ)
  • Package / Case:TO-78-6 Metal Can
  • Power - Max:350mW
  • Supplier Device Package:TO-78-6
  • Transistor Type:2 PNP (Dual)
  • Vce Saturation (Max) @ Ib, Ic:250mV @ 100µA, 1mA
  • Voltage - Collector Emitter Breakdown (Max):60V
Parts