AUD | USD
Print Print this page
 
Vishay General Semiconductor - Diodes Division
Through Hole Bridge Rectifiers
CEL
PIN Diodes
 
GeneSiC Semiconductor
PIN Diodes

PIN Diodes

HF-UHF Medium and High Power RF PIN Diodes

CEL

CEL's PIN Diodes provide excellent performance for HF(High-Frequency) and UHF (Ultra High-Frequency) applications.

Specifications
  • Current - Max:50mA ~ 100mA
  • Diode Type:PIN - Single
  • Operating Temperature:150°C (TJ) ~ 175°C (TJ)
  • Power Dissipation (Max):300mW ~ 3W
  • Voltage - Peak Reverse (Max):180V
Parts

View in Parametric Search

L5204FL5204FRF PIN DIODE 180V 500MW PLASTIC PIN - Single180V100mA0.9pF @ 40V, 100MHz1005 (2512 Metric)RoHS
L5206FL5206FRF PIN DIODE 180V 300MW PLASTIC PIN - Single180V50mA0.22pF @ 40V, 100MHz0603 (1608 Metric)RoHS
L9204FL9204FRF PIN DIODE 180V 1W PLASTIC PKGPIN - Single180V50mA0.9pF @ 40V, 100MHzSOD-123TRoHS
L8104L8104RF PIN DIODE 180V 3W CERAMIC MELPIN - Single180V50mA1.2pF @ 40V, 100MHzSQ-MELFRoHS

View in Parametric Search