AUD | USD
Print Print this page
 
Olimex LTD
PIC Evaluation Board PIC-P28-20MHZ
Olimex LTD
PIC Evaluation Board PIC-P40-20MHZ
 
Olimex LTD
PIC18F4550 Evaluation Board PIC-USB-4550
  • Images

PIC Evaluation Board PIC-P40-20MHZ

PIC-P40-20MHZ Development Prototype Board for 40 Pin PIC Microcontrollers

Olimex LTD

The PIC-P40-20MHZ is an evaluation board for PIC.

Datasheets:
Product Description

With this board you can develop and prototype with any of Microchip's 40 pin PIC microcontrollers. The RS232 driver on board allows easy connection with PC or other embedded hardware. The board have User button and status LED. The bridge rectifier allow this board to be powered with both AC and DC power supply adapters. PIC-P40 supports both 3V low power and normal 5V operation.

Features
  • ICSP/ICD connector for programming and debugging
  • RS232 interface with MAX232 IC on socket
  • DIL40 microcontroller socket
  • Quartz crystal 20Mhz
  • LED to RA0 through jumper
  • user Button to RE2
  • Reset button and circuit
  • Power plug-in jack, accept AC and DC input
  • selectable +3.3V / +5V power supply voltage regulator (3.3V when jumper is closed)
  • Extension slot on every µC pin
  • Gird 100 mils
  • GND bus
  • Vcc bus
  • Four mounting holes 3.3 mm (0.13")
  • FR-4, 1.5 mm (0.062"), green soldermask, white silkscreen component print
  • Dimensions 100×80 mm (3.9×3.15")
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:PIC
  • Mounting Type:Socket
  • Type:MCU 8-Bit
  • Utilized IC / Part:PIC16F877
Parts