AUD | USD
Print Print this page
 
Advantech Corp
PCE-USB4 and PCE-USB8
Advantech Corp
PCI-1602C-AE
 
VersaLogic Corporation
VCM-DAS-2
Advantech Corp

PCI-1602C-AE

2-port RS-232/422/485 PCI Communication Card

Advantech Corp

The PCI-1601 and PCI-1602 are two RS-422/485 PCI communication cards that are compatible with the PCI 2.2 bus specification. Both cards provide EFT protected RS-422/485 ports and come with features such as: high transmission speed of 921.6 kbps, optional isolation protection, windows utility software and more. The cards also come with high-performance OXuPCI952 UART with a 128-byte FIFO to reduce CPU load.

Datasheets:
Specifications
  • Expansion Site/Bus:PCI
  • Function:Communication Card
  • Operating Temperature:-10°C ~ 60°C
  • RS-232 (422, 485):2
  • Size / Dimension:4.2" x 4.72" (106.7mm x 119.9mm)
  • Watchdog Timer:No
Parts