AUD | USD
Print Print this page
 
SHARP/Socle Technology
PC364NJ0000F Series
SHARP/Socle Technology
PC367NJ0000F Series
 
SHARP/Socle Technology
PC3H71 Series
  • Images

PC367NJ0000F Series

High CMR, Low Input Current Type Photocoupler

SHARP/Socle Technology

PC367NJ0000F series contains an IRED optically coupled to a phototransistor. It is packaged in a 4-pin mini-flat. Low input current type. Input-output isolation voltage (rms) is 3.75kV. Collector-emitter voltage is 80V and CTR is 100% to 500% at input current of 0.5mA.

Features
  • Double transfer mold package (Ideal for Flow Soldering)
  • Low input current type (If=0.5mA)
  • High collector-emitter voltage (Vceo : 80V)
  • High noise immunity due to high common mode rejection voltage (CMR : MIN. 10kV/µs)
  • High isolation voltage between input and output (Viso(rms) : 3.75kV) 7. Lead-free and RoHS directive compliant
Applications:
  • Programmable controllers
  • Facsimile
  • Telephones
    Specifications
    • Current - DC Forward (If) (Max):10mA
    • Current - Output / Channel:50mA
    • Input Type:DC
    • Mounting Type:Surface Mount
    • Number of Channels:1
    • Operating Temperature:-30°C ~ 100°C
    • Output Type:Transistor
    • Package / Case:4-SMD, Gull Wing
    • Rise / Fall Time (Typ):4µs, 3µs
    • Supplier Device Package:4-Mini-Flat
    • Vce Saturation (Max):200mV
    • Voltage - Forward (Vf) (Typ):1.2V
    • Voltage - Isolation:3750Vrms
    • Voltage - Output (Max):80V
    Parts

    View in Parametric Search

    PC367NJ0000FPC367NJ0000FOPTOISO 3.75KV TRANS 4-MINI-FLAT13750Vrms100% @ 500µA500% @ 500µA4-SMD, Gull WingRoHS
    PC367N2J000FPC367N2J000FOPTOISO 3.75KV TRANS 4-MINI-FLAT13750Vrms200% @ 500µA400% @ 500µA4-SMD, Gull WingRoHS

    View in Parametric Search