Print Print this page
 
Pulse Electronics Power
PA43xxxx Series
Pulse Electronics Power
PA45xxx Series
 
Pulse Electronics Power
PA500x and PM220x Series
  • Images

PA45xxx Series

High Current Molded Power Inductor

Pulse Electronics Power

Surface Mount Power Inductor

Specifications
  • Current - Saturation:1.4A ~ 28A
  • Current Rating (Amps):1.2A ~ 15A
  • DC Resistance (DCR):4.4 mOhm Max ~ 522 mOhm Max
  • Inductance:330nH ~ 15µH
  • Inductance Frequency - Test:100kHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Nonstandard
  • Packaging:Tape & Reel (TR)
  • Shielding:Unshielded
  • Tolerance:±20%
  • Type:Molded
Parts

View in Parametric Search

PA4548.331NLTPA4548.331NLTINDUCTOR 0.33 UH SMT 7.3 X 6.9 Molded-330nH±20%NonstandardRoHS
PA4548.222NLTPA4548.222NLTINDUCTOR 2.20 UH SMT 7.3 X 6.9 Molded-2.2µH±20%NonstandardRoHS
PA4548.332NLTPA4548.332NLTINDUCTOR 3.30 UH SMT 7.3 X 6.9 Molded-3.3µH±20%NonstandardRoHS
PA4548.472NLTPA4548.472NLTINDUCTOR 4.70 UH SMT 7.3 X 6.9 Molded-4.7µH±20%NonstandardRoHS
PA4548.153NLTPA4548.153NLTINDUCTOR 15.00 UH SMT 7.3 X 6.9 Molded-15µH±20%NonstandardRoHS
PA4546.332NLTPA4546.332NLTINDUCTOR 3.3UH SMT 4.7 X 4.3 Molded-3.3µH±20%NonstandardRoHS
PA4546.331NLTPA4546.331NLTINDUCTOR 0.33UH SMT 4.7 X 4.3 Molded-330nH±20%NonstandardRoHS
PA4546.471NLTPA4546.471NLTINDUCTOR 0.47UH SMT 4.7 X 4.3 Molded-470nH±20%NonstandardRoHS
PA4546.102NLTPA4546.102NLTINDUCTOR 1.0UH SMT 4.7 X 4.3 Molded-1µH±20%NonstandardRoHS
PA4546.472NLTPA4546.472NLTINDUCTOR 4.7UH SMT 4.7 X 4.3 Molded-4.7µH±20%NonstandardRoHS
PA4546.103NLTPA4546.103NLTINDUCTOR 10UH SMT 4.7 X 4.3 Molded-10µH±20%NonstandardRoHS
PA4547.561NLTPA4547.561NLTINDUCTOR 0.56UH SMT 3.8 X 3.4 Molded-560nH±20%NonstandardRoHS
PA4547.222NLTPA4547.222NLTINDUCTOR 2.2UH SMT 3.8 X 3.4 Molded-2.2µH±20%NonstandardRoHS
PA4547.472NLTPA4547.472NLTINDUCTOR 4.7UH SMT 3.8 X 3.4 Molded-4.7µH±20%NonstandardRoHS
PA4547.562NLTPA4547.562NLTINDUCTOR 5.6UH SMT 3.8 X 3.4 Molded-5.6µH±20%NonstandardRoHS
PA4547.103NLTPA4547.103NLTINDUCTOR 10UH SMT 3.8 X 3.4 Molded-10µH±20%NonstandardRoHS
PA4548.102NLTPA4548.102NLTINDUCTOR 1.00 UH SMT 7.3 X 6.9 Molded-1µH±20%NonstandardRoHS
PA4548.471NLTPA4548.471NLTINDUCTOR 0.47 UH SMT 7.3 X 6.9 Molded-470nH±20%NonstandardRoHS
PA4547.332NLTPA4547.332NLTINDUCTOR 3.3UH SMT 3.8 X 3.4 Molded-3.3µH±20%NonstandardRoHS
PA4547.102NLTPA4547.102NLTINDUCTOR 1UH SMT 3.8 X 3.4 Molded-1µH±20%NonstandardRoHS

View in Parametric Search