AUD | USD
Print Print this page
 
Murata Electronics
NXFT15
Murata Electronics
NXR Series
 
Panasonic Electronic Components
ERT-J
  • Images

NXR Series

Temperature Sensor Lead Type

Murata Electronics

This product is a thermistor for normal temperature level sensors having self-subsistence by strong lead strength based on chip NTC.

Features
  • High accuracy and high sensibility temperature sensing is available by the high accuracy NTC Thermistor
  • This product is compatible with 1005 (1.0mm x 0.5mm) size NTC Thermistor
  • The variation per hour of this product is stable few
  • This product is produced with the automation line which was consistent from a lead to packing so that the product of uniform
  • Since this product has strong lead intensity with original lead mounting technique, it is bent at the time of use and can perform processing freely
Applications:
  • For temperature detection of a:
    • Rechargeable battery pack
    • Charge circuit
    • Printer head
    • DC fan motor
    • Home electronics
Specifications
  • B Value Tolerance:±1%
  • B25/100:3455K ~ 4334K
  • B25/50:3380K ~ 4250K
  • B25/85:3434K ~ 4311K
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Bead
  • Power - Max:7.5mW ~ 13mW
  • Resistance in Ohms @ 25°C:2k ~ 100k
Parts

View in Parametric Search

NXRT15XM202EA1B040NXRT15XM202EA1B040THERMISTOR NTC 2KOHM 3500K BEAD 2k±3%±1%-BeadRoHS
NXRT15XV103FA1B040NXRT15XV103FA1B040THERMISTOR NTC 10KOHM 3936K BEAD10k±1%±1%-BeadRoHS
NXRT15XH103FA1B030NXRT15XH103FA1B030THERMISTOR NTC 10KOHM 3380K BEAD10k±1%±1%-BeadRoHS
NXRT15XH103FA1B040NXRT15XH103FA1B040THERMISTOR NTC 10KOHM 3380K BEAD10k±1%±1%-BeadRoHS
NXRT15XH103FA3A016NXRT15XH103FA3A016THERMISTOR NTC 10KOHM 3380K BEAD10k±1%±1%-BeadRoHS
NXRT15XH103FA1B020NXRT15XH103FA1B020THERMISTOR NTC 10KOHM 3380K BEAD10k±1%±1%-BeadRoHS
NXRT15XH103FA1B010NXRT15XH103FA1B010THERMISTOR NTC 10KOHM 3380K BEAD10k±1%±1%-BeadRoHS
NXRT15XV103FA1B010NXRT15XV103FA1B010THERMISTOR NTC 10KOHM 3936K BEAD10k±1%±1%-BeadRoHS
NXRT15XH103FA5B030NXRT15XH103FA5B030THERMISTOR NTC 10KOHM 3380K BEAD10k±1%±1%-BeadRoHS
NXRT15XV103FA1B030NXRT15XV103FA1B030THERMISTOR NTC 10KOHM 3936K BEAD10k±1%±1%-BeadRoHS
NXRT15XH103FA5B040NXRT15XH103FA5B040THERMISTOR NTC 10KOHM 3380K BEAD10k±1%±1%-BeadRoHS
NXRT15XH103FA5B045NXRT15XH103FA5B045THERMISTOR NTC 10KOHM 3380K BEAD10k±1%±1%-BeadRoHS
NXRT15XV103FA5B025NXRT15XV103FA5B025THERMISTOR NTC 10KOHM 3936K BEAD10k±1%±1%-Bead
NXRT15XV103FA3A016NXRT15XV103FA3A016THERMISTOR NTC 10KOHM 3936K BEAD10k±1%±1%-BeadRoHS
NXRT15WB473FA1B030NXRT15WB473FA1B030THERMISTOR NTC 47KOHM 4050K BEAD47k±1%±1%-BeadRoHS
NXRT15WB473FA3A016NXRT15WB473FA3A016THERMISTOR NTC 47KOHM 4050K BEAD47k±1%±1%-BeadRoHS
NXRT15WF104FA1B040NXRT15WF104FA1B040THERM NTC 100KOHM 4250K BEAD 100k±1%±1%-BeadRoHS
NXRT15WF104FA5B030NXRT15WF104FA5B030THERM NTC 100KOHM 4250K BEAD 100k±1%±1%-BeadRoHS
NXRT15WF104FA1B030NXRT15WF104FA1B030THERM NTC 100KOHM 4250K BEAD 100k±1%±1%-BeadRoHS
NXRT15WF104FA5B025NXRT15WF104FA5B025THERM NTC 100KOHM 4250K BEAD 100k±1%±1%-BeadRoHS

View in Parametric Search