Print Print this page
 
Murata Electronics North America
NXF Series
Murata Electronics North America
NXFT15
 
Murata Electronics North America
NXR Series

NXFT15

NTC Thermistors for Temperature Sensor Thermo String Type

Murata Electronics North America

The NXFT is a small flexible lead type NTC Thermistor with the small head and the thin lead wire.

Features
  • High accuracy and high sensibility temperature sensing is available by the small size
  • Narrow space temperature sensing is available by the small sensing head and the thin lead wire
  • Flexibility and wide variety length enables designing flexible temperature sensing architectures
  • Compatible with Murata Electronics' 0402 (EIA) size chip thermistor
  • Excellent long time aging stability
Applications:
  • Temperature compensation for transistor, IC and crystal oscillator in mobile communications
  • Temperature sensor for rechargeable batteries
  • Temperature compensation of LCD
  • Temperature compensation in general use of electric circuits
Specifications
  • B Value Tolerance:±1%
  • B25/100:3455K ~ 4334K
  • B25/50:3380K ~ 4250K
  • B25/85:3434K ~ 4311K
  • Mounting Type:Free Hanging
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Bead
  • Packaging:Bulk
  • Power - Max:100mW
  • Resistance Tolerance:±1%
  • Resistance in Ohms @ 25°C:10k ~ 100k
Parts

View in Parametric Search

NXFT15XH103FA2B100NXFT15XH103FA2B100THERMISTOR NTC 10KOHM 3380K BEAD10k±1%±1%-BeadRoHS
NXFT15XH103FA2B025NXFT15XH103FA2B025THERMISTOR NTC 10KOHM 3380K BEAD10k±1%±1%-BeadRoHS
NXFT15XH103FA2B050NXFT15XH103FA2B050THERMISTOR NTC 10KOHM 3380K BEAD10k±1%±1%-BeadRoHS
NXFT15XH103FA2B130NXFT15XH103FA2B130THERMISTOR NTC 10KOHM 3380K BEAD10k±1%±1%-BeadRoHS
NXFT15WF104FA2B100NXFT15WF104FA2B100THERM NTC 100KOHM 4250K BEAD 100k±1%±1%-BeadRoHS
NXFT15WF104FA2B025NXFT15WF104FA2B025THERM NTC 100KOHM 4250K BEAD 100k±1%±1%-BeadRoHS
NXFT15WF104FA2B050NXFT15WF104FA2B050THERM NTC 100KOHM 4250K BEAD 100k±1%±1%-BeadRoHS

View in Parametric Search