AUD | USD
Print Print this page
 
Murata Electronics
NCU Series
Murata Electronics
NXF Series
 
Murata Electronics
NXFT15

NXF Series

Temperature Sensor Thermo String Type

Murata Electronics

This small and highly accurate NTC Thermistor provides extremely precise temperature sensing. The small sensing head and thin lead wire deliver temperature sensing in a narrow space. 3. Flexibility and a wide variety of lengths (25mm to 150mm) enable the design of flexible temperature sensing architectures.

Specifications
  • B Value Tolerance:±1%
  • B25/100:3455K ~ 4334K
  • B25/50:3380K ~ 4250K
  • B25/85:3434K ~ 4311K
  • Mounting Type:Free Hanging
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Bead
  • Power - Max:100mW
  • Resistance Tolerance:±1%
  • Resistance in Ohms @ 25°C:10k ~ 100k
Parts

View in Parametric Search

NXFT15XV103FA2B150NXFT15XV103FA2B150THERMISTOR NTC 10KOHM 3936K BEAD10k±1%±1%-BeadRoHS
NXFT15XH103FA1B025NXFT15XH103FA1B025THERMISTOR NTC 10KOHM 3380K BEAD10k±1%±1%-BeadRoHS
NXFT15WB473FA2B150NXFT15WB473FA2B150THERMISTOR NTC 47KOHM 4050K BEAD47k±1%±1%-BeadRoHS
NXFT15XH103FA2B090NXFT15XH103FA2B090THERMISTOR NTC 10KOHM 3380K BEAD10k±1%±1%-BeadRoHS
NXFT15XV103FA2B030NXFT15XV103FA2B030THERMISTOR NTC 10KOHM 3936K BEAD10k±1%±1%-BeadRoHS
NXFT15XH103FA2B040NXFT15XH103FA2B040THERMISTOR NTC 10KOHM 3380K BEAD10k±1%±1%-BeadRoHS
NXFT15XH103FA2B060NXFT15XH103FA2B060THERMISTOR NTC 10KOHM 3380K BEAD10k±1%±1%-BeadRoHS
NXFT15WF104FA1B025NXFT15WF104FA1B025THERM NTC 100KOHM 4250K BEAD 100k±1%±1%-BeadRoHS
NXFT15XH103FA2B110NXFT15XH103FA2B110THERMISTOR NTC 10KOHM 3380K BEAD10k±1%±1%-BeadRoHS
NXFT15XH103FA1B150NXFT15XH103FA1B150THERMISTOR NTC 10KOHM 3380K BEAD10k±1%±1%-BeadRoHS

View in Parametric Search