Print Print this page
 
Murata Electronics North America
NCP21
Murata Electronics North America
NCU Series
 
Murata Electronics North America
NXF Series
  • Images

NCU Series

NTC Thermistors

Murata Electronics North America

The NCU series is line-up of Murata thermistor. NCU series is a temperature sensor of a chip type. Available Market is Automotive market where request the high reliability. NCU series can use for wide temperature sensing and compensation.

Specifications
  • B25/100:3455K ~ 4334K
  • B25/50:3380K ~ 4250K
  • B25/85:3434K ~ 4311K
  • Mounting Type:Surface Mount
  • Packaging:Tape & Reel (TR)
  • Power - Max:100mW
  • Resistance in Ohms @ 25°C:10k ~ 100k
Parts

View in Parametric Search

NCU18XH103F60RBNCU18XH103F60RBTHERMISTOR NTC 10KOHM 3380K 060310k±1%±1%-0603 (1608 Metric)
NCU18XH103J60RBNCU18XH103J60RBTHERMISTOR NTC 10KOHM 3380K 060310k±5%±1%-0603 (1608 Metric)
NCU18XH103E6SRBNCU18XH103E6SRBSENSOR THERMISTOR NTC 10k±3%±1%-0603 (1608 Metric)
NCU18XH103F6SRBNCU18XH103F6SRBTHERMISTOR NTC 10KOHM 3380K 060310k±1%±1%-0603 (1608 Metric)RoHS
NCU18XH103D60RBNCU18XH103D60RBSENSOR THERMISTOR NTC 10k±0.5%±0.7%-0603 (1608 Metric)
NCU18XH103D6SRBNCU18XH103D6SRBSENSOR THERMISTOR NTC 10k±0.5%±0.7%-0603 (1608 Metric)
NCU15XH103F60RCNCU15XH103F60RCSENSOR THERMISTOR NTC 10k±1%±1%-0402 (1005 Metric)
NCU18XH103J6SRBNCU18XH103J6SRBSENSOR THERMISTOR NTC 10k±5%±1%-0603 (1608 Metric)
NCU15WB473J60RCNCU15WB473J60RCSENSOR THERMISTOR NTC 47k±5%±1%-0402 (1005 Metric)
NCU15WB473F60RCNCU15WB473F60RCSENSOR THERMISTOR NTC 47k±1%±1%-0402 (1005 Metric)
NCU18WB473D6SRBNCU18WB473D6SRBSENSOR THERMISTOR NTC 47k±0.5%±0.5%-0603 (1608 Metric)
NCU18WB473J6SRBNCU18WB473J6SRBSENSOR THERMISTOR NTC 47k±5%±1%-0603 (1608 Metric)
NCU18WB473F6SRBNCU18WB473F6SRBSENSOR THERMISTOR NTC 47k±1%±1%-0603 (1608 Metric)
NCU18WF104F60RBNCU18WF104F60RBSENSOR THERMISTOR NTC 100k±1%±1%-0603 (1608 Metric)
NCU18WF104F6SRBNCU18WF104F6SRBSENSOR THERMISTOR NTC 100k±1%±1%-0603 (1608 Metric)
NCU18WF104D60RBNCU18WF104D60RBSENSOR THERMISTOR NTC 100k±0.5%±0.5%-0603 (1608 Metric)

View in Parametric Search