AUD | USD
Print Print this page
 
Littelfuse Inc.
USUR1000 Series
Murata Electronics
NCP03
 
Murata Electronics
NCP15
  • Images
  • Drawings

NCP03

NTC Thermistors for Temperature Sensor and Compensation 0201 (0603) Size

Murata Electronics

Chip NTC Thermistors have Ni barrier termination and provide excellent solderability and offer high stability in environment by unique inner construction.

Features
  • Excellent solderability and high stability in environment
  • Excellent long time aging stability
  • High accuracy in resistance and B-Constant
  • Reflow soldering possible
  • Lead is not contained in the product.
Applications:
  • Temperature compensation for transistor, IC and crystal oscillator in mobile communications
  • Temperature sensor for rechargeable batteries
  • Temperature compensation of LCD
  • Temperature compensation in general use of electric circuits
  • Temperature compensation and sensing of car audio equipment (CD, MD, Tuner)
Specifications
  • B25/100:3455K ~ 4334K
  • B25/50:3380K ~ 4250K
  • B25/85:3434K ~ 4311K
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:0201 (0603 Metric)
  • Packaging:Tape & Reel (TR)
  • Power - Max:100mW
  • Resistance in Ohms @ 25°C:6.8k ~ 100k
Parts

View in Parametric Search

NCP03XH682J05RLNCP03XH682J05RLTHERM NTC 6.8KOHM 3380K 0201 6.8k±5%±1%-0201 (0603 Metric)
NCP03XH103J05RLNCP03XH103J05RLTHERMISTOR NTC 10KOHM 3380K 020110k±5%±1%-0201 (0603 Metric)
NCP03XH103F05RLNCP03XH103F05RLTHERMISTOR NTC 10KOHM 3380K 020110k±1%±1%-0201 (0603 Metric)
NCP03XH103E05RLNCP03XH103E05RLTHERMISTOR NTC 10KOHM 3380K 020110k±3%±1%-0201 (0603 Metric)
NCP03XH153J05RLNCP03XH153J05RLTHERMISTOR NTC 15KOHM 3380K 020115k±5%±1%-0201 (0603 Metric)
NCP03WF333J05RLNCP03WF333J05RLTHERMISTOR NTC 33KOHM 4250K 020133k±5%±1%-0201 (0603 Metric)
NCP03WB473J05RLNCP03WB473J05RLTHERMISTOR NTC 47KOHM 4050K 020147k±5%±3%-0201 (0603 Metric)
NCP03WF683J05RLNCP03WF683J05RLTHERMISTOR NTC 68KOHM 4250K 020168k±5%±1%-0201 (0603 Metric)
NCP03WF104F05RLNCP03WF104F05RLTHERM NTC 100KOHM 4250K 0201 100k±1%±1%-0201 (0603 Metric)
NCP03WF104J05RLNCP03WF104J05RLTHERM NTC 100KOHM 4250K 0201 100k±5%±1%-0201 (0603 Metric)

View in Parametric Search