AUD | USD
Print Print this page
 
Rohm Semiconductor
N-Channel Silicon Carbide (SiC)
Advanced Linear Devices Inc.
N-Channel Standard FETs
 
Alpha & Omega Semiconductor Inc.
N-Channel Standard FETs
Specifications
  • Drain to Source Voltage (Vdss):10.6V
  • FET Feature:Standard
  • FET Type:2 N-Channel (Dual) Matched Pair ~ 4 N-Channel, Matched Pair
  • Operating Temperature:0°C ~ 70°C (TJ)
  • Power - Max:500mW
  • Supplier Device Package:8-PDIP ~ 16-SOIC
Parts

View in Parametric Search

ALD1116SALALD1116SALMOSFET 2N-CH 10.6V 8SOIC 2 N-Channel (Dual) Matched PairStandard10.6V-8-SOIC (0.154", 3.90mm Width)RoHS
ALD1101PALALD1101PALMOSFET 2N-CH 10.6V 8DIP 2 N-Channel (Dual) Matched PairStandard10.6V-8-DIP (0.300", 7.62mm)RoHS
ALD111933SALALD111933SALMOSFET 2N-CH 10.6V 8SOIC 2 N-Channel (Dual) Matched PairStandard10.6V-8-SOIC (0.154", 3.90mm Width)RoHS
ALD110900ASALALD110900ASALMOSFET 2N-CH 10.6V 8SOIC 2 N-Channel (Dual) Matched PairStandard10.6V-8-SOIC (0.154", 3.90mm Width)RoHS
ALD1101SALALD1101SALMOSFET 2N-CH 10.6V 8SOIC 2 N-Channel (Dual) Matched PairStandard10.6V-8-SOIC (0.154", 3.90mm Width)RoHS
ALD110900APALALD110900APALMOSFET 2N-CH 10.6V 8DIP 2 N-Channel (Dual) Matched PairStandard10.6V-8-DIP (0.300", 7.62mm)RoHS
ALD110902SALALD110902SALMOSFET 2N-CH 10.6V 8SOIC 2 N-Channel (Dual) Matched PairStandard10.6V-8-SOIC (0.154", 3.90mm Width)RoHS
ALD110908ASALALD110908ASALMOSFET 2N-CH 10.6V 8SOIC 2 N-Channel (Dual) Matched PairStandard10.6V12mA, 3mA8-SOIC (0.154", 3.90mm Width)RoHS
ALD1101ASALALD1101ASALMOSFET 2N-CH 10.6V 8SOIC 2 N-Channel (Dual) Matched PairStandard10.6V-8-SOIC (0.154", 3.90mm Width)RoHS
ALD110900SALALD110900SALMOSFET 2N-CH 10.6V 8SOIC 2 N-Channel (Dual) Matched PairStandard10.6V-8-SOIC (0.154", 3.90mm Width)RoHS
ALD1116PALALD1116PALMOSFET 2N-CH 10.6V 8DIP 2 N-Channel (Dual) Matched PairStandard10.6V-8-DIP (0.300", 7.62mm)RoHS
ALD110900PALALD110900PALMOSFET 2N-CH 10.6V 8DIP 2 N-Channel (Dual) Matched PairStandard10.6V-8-DIP (0.300", 7.62mm)RoHS
ALD1106SBLALD1106SBLMOSFET 4N-CH 10.6V 14SOIC 4 N-Channel, Matched PairStandard10.6V-14-SOIC (0.154", 3.90mm Width)RoHS
ALD1106PBLALD1106PBLMOSFET 4N-CH 10.6V 14DIP 4 N-Channel, Matched PairStandard10.6V-14-DIP (0.300", 7.62mm)RoHS
ALD110800ASCLALD110800ASCLMOSFET 4N-CH 10.6V 16SOIC 4 N-Channel, Matched PairStandard10.6V-16-SOIC (0.154", 3.90mm Width)RoHS
ALD110800APCLALD110800APCLMOSFET 4N-CH 10.6V 16DIP 4 N-Channel, Matched PairStandard10.6V-16-DIP (0.300", 7.62mm)RoHS
ALD110814SCLALD110814SCLMOSFET 4N-CH 10.6V 16SOIC 4 N-Channel, Matched PairStandard10.6V12mA, 3mA16-SOIC (0.154", 3.90mm Width)RoHS
ALD110800PCLALD110800PCLMOSFET 4N-CH 10.6V 16DIP 4 N-Channel, Matched PairStandard10.6V-16-DIP (0.300", 7.62mm)RoHS

View in Parametric Search