AUD | USD
Print Print this page
 
Vishay Siliconix
N-Channel MOSFET (Metal Oxide)
Cree/Wolfspeed
N-Channel SiCFET
 
Infineon Technologies
N-Channel SiCFET

N-Channel SiCFET

N-Channel MOSFETs

Cree/Wolfspeed

Cree/Wolfspeed's MOSFETs enable higher switching frequencies and reduce the size of components like inductors, capacitors, filters & transformers.

Specifications
  • Current - Continuous Drain (Id) @ 25°C:4.9A (Tc) ~ 120A (Tc)
  • Drain to Source Voltage (Vdss):650V ~ 1700V
  • Drive Voltage (Max Rds On, Min Rds On):15V ~ 20V
  • FET Type:N-Channel
  • Gate Charge (Qg) (Max) @ Vgs:9.5nC ~ 211nC
  • Input Capacitance (Ciss) (Max) @ Vds:150pF ~ 6085pF
  • Power Dissipation (Max):40.8W (Tc) ~ 556W (Tc)
  • Technology:SiCFET (Silicon Carbide)
  • Voltage Coupled to Gate Charge (Qg) (Max) @ Vgs:5V ~ 20V
  • Voltage Coupled to Input Capacitance (Ciss) (Max) @ Vds:400V ~ 1kV
Parts

View in Parametric Search

C3M0280090JC3M0280090JMOSFET N-CH 900V 11A N-ChannelSiCFET (Silicon Carbide)900V11A (Tc)TO-263-8, D²Pak (7 Leads + Tab), TO-263CARoHS
C2M0280120DC2M0280120DMOSFET N-CH 1200V 10A TO-247-3 N-ChannelSiCFET (Silicon Carbide)1200V10A (Tc)TO-247-3RoHS
C2M1000170JC2M1000170JMOSFET N-CH 1700V 5.3A TO247 N-ChannelSiCFET (Silicon Carbide)1700V5.3A (Tc)TO-263-7 (Straight Leads)RoHS
C3M0075120KC3M0075120KMOSFET N-CH 1200V 30A TO247-4 N-ChannelSiCFET (Silicon Carbide)1200V30A (Tc)TO-247-4RoHS
C2M0080170PC2M0080170PZFET SIC DMOSFET, 1700V VDS, RDSN-ChannelSiCFET (Silicon Carbide)1700V40A (Tc)TO-247-4RoHS
C2M0025120DC2M0025120DMOSFET N-CH 1200V 90A TO-247 N-ChannelSiCFET (Silicon Carbide)1200V90A (Tc)TO-247-3RoHS
C3M0016120DC3M0016120D1200V, 16 MOHM, G3 SIC MOSFET N-ChannelSiCFET (Silicon Carbide)1200V115A (Tc)TO-247-3RoHS
C2M0045170PC2M0045170PZFET SIC DMOSFET, 1700V VDS, RDSN-ChannelSiCFET (Silicon Carbide)1700V72A (Tc)TO-247-4
C2M0045170DC2M0045170DMOSFET NCH 1.7KV 72A TO247 N-ChannelSiCFET (Silicon Carbide)1700V72A (Tc)TO-247-3RoHS
C3M0280090DC3M0280090DMOSFET N-CH 900V 11.5A N-ChannelSiCFET (Silicon Carbide)900V11.5A (Tc)TO-247-3RoHS
C3M0120100JC3M0120100JMOSFET N-CH 1000V 22A D2PAK-7 N-ChannelSiCFET (Silicon Carbide)1000V22A (Tc)TO-263-8, D²Pak (7 Leads + Tab), TO-263CARoHS
C3M0120100KC3M0120100KMOSFET N-CH 1000V 22A TO247-4L N-ChannelSiCFET (Silicon Carbide)1000V22A (Tc)TO-247-4RoHS
E3M0065090DE3M0065090DE-SERIES 900V, 65 MOHM, G3 SIC MN-ChannelSiCFET (Silicon Carbide)900V35A (Tc)TO-247-3RoHS
C3M0075120DC3M0075120DMOSFET 1200V, 75 MOHM, G3 SIC N-ChannelSiCFET (Silicon Carbide)1200V30A (Tc)TO-247-3
E3M0120090DE3M0120090DE-SERIES 900V, 120 MOHM, G3 SIC N-ChannelSiCFET (Silicon Carbide)900V23A (Tc)TO-247-3RoHS
C3M0120090DC3M0120090D900V, 120 MOHM, G3 SIC MOSFET N-ChannelSiCFET (Silicon Carbide)900V23A (Tc)TO-247-3RoHS
C2M0160120DC2M0160120DMOSFET N-CH 1200V 19A TO-247 N-ChannelSiCFET (Silicon Carbide)1200V19A (Tc)TO-247-3RoHS
C3M0065090DC3M0065090DMOSFET N-CH 900V 36A TO247-3 N-ChannelSiCFET (Silicon Carbide)900V36A (Tc)TO-247-3RoHS
C2M1000170J-TRC2M1000170J-TRMOSFET N-CH 1700V 5.3A TO247 N-ChannelSiCFET (Silicon Carbide)1700V5.3A (Tc)TO-263-8, D²Pak (7 Leads + Tab), TO-263CARoHS
C3M0120090J-TRC3M0120090J-TRMOSFET N-CH 900V 22A N-ChannelSiCFET (Silicon Carbide)900V22A (Tc)TO-263-8, D²Pak (7 Leads + Tab), TO-263CARoHS
C3M0160120JC3M0160120JGEN 3 1200V 160 M SIC MOSFET N-ChannelSiCFET (Silicon Carbide)1200V17A (Tc)TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
C3M0032120DC3M0032120D1200V, 32 MOHM, G3 SIC MOSFET N-ChannelSiCFET (Silicon Carbide)1200V63A (Tc)TO-247-3RoHS
E3M0280090DE3M0280090DE-SERIES 900V, 280 MOHM, G3 SIC N-ChannelSiCFET (Silicon Carbide)900V11.5A (Tc)TO-247-3RoHS
C2M1000170DC2M1000170DMOSFET N-CH 1700V 4.9A TO247 N-ChannelSiCFET (Silicon Carbide)1700V4.9A (Tc)TO-247-3RoHS
C3M0120090JC3M0120090JMOSFET N-CH 900V 22A N-ChannelSiCFET (Silicon Carbide)900V22A (Tc)TO-263-8, D²Pak (7 Leads + Tab), TO-263CARoHS
C3M0065090J-TRC3M0065090J-TRMOSFET N-CH 900V 35A D2PAK-7 N-ChannelSiCFET (Silicon Carbide)900V35A (Tc)TO-263-8, D²Pak (7 Leads + Tab), TO-263CARoHS
C3M0065090JC3M0065090JMOSFET N-CH 900V 35A D2PAK-7 N-ChannelSiCFET (Silicon Carbide)900V35A (Tc)TO-263-8, D²Pak (7 Leads + Tab), TO-263CARoHS
C3M0065100KC3M0065100K1000V, 65 MOHM, G3 SIC MOSFET N-ChannelSiCFET (Silicon Carbide)1000V35A (Tc)TO-247-4RoHS
C3M0065100JC3M0065100JMOSFET N-CH 1000V 35A D2PAK-7 N-ChannelSiCFET (Silicon Carbide)1000V35A (Tc)TO-263-8, D²Pak (7 Leads + Tab), TO-263CARoHS
C3M0075120JC3M0075120JMOSFET N-CH 1200V 30A D2PAK-7 N-ChannelSiCFET (Silicon Carbide)1200V30A (Tc)TO-263-8, D²Pak (7 Leads + Tab), TO-263CARoHS
C2M0080120DC2M0080120DMOSFET N-CH 1200V 31.6A TO247 N-ChannelSiCFET (Silicon Carbide)1200V36A (Tc)TO-247-3RoHS
C3M0030090KC3M0030090KZFET 900V, 30 MOHM, G3 SIC MOSFEN-ChannelSiCFET (Silicon Carbide)900V63A (Tc)TO-247-4
C2M0040120DC2M0040120DMOSFET N-CH 1200V 60A TO-247 N-ChannelSiCFET (Silicon Carbide)1200V60A (Tc)TO-247-3RoHS
C3M0021120DC3M0021120D1200V, 21 MOHM, G3 SIC MOSFET N-ChannelSiCFET (Silicon Carbide)1200V100A (Tc)TO-247-3RoHS
C3M0021120KC3M0021120K1200V, 21 MOHM, G3 SIC MOSFET N-ChannelSiCFET (Silicon Carbide)1200V100A (Tc)TO-247-4
C3M0032120KC3M0032120KMOSFET N-CH SIC 1200V 100A N-ChannelSiCFET (Silicon Carbide)1200V63A (Tc)TO-247-4RoHS
C3M0016120KC3M0016120KSIC MOSFET G3 1200V 16 MOHM N-ChannelSiCFET (Silicon Carbide)1.2kV115A (Tc)TO-247-4RoHS
C3M0280090J-TRC3M0280090J-TRMOSFET N-CH 900V 11A N-ChannelSiCFET (Silicon Carbide)900V11A (Tc)TO-263-8, D²Pak (7 Leads + Tab), TO-263CARoHS
C3M0350120JC3M0350120JGEN 3 1200V 350 M SIC MOSFET N-ChannelSiCFET (Silicon Carbide)1200V7.2A (Tc)TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
C3M0350120DC3M0350120DGEN 3 1200V 350 M SIC MOSFET N-ChannelSiCFET (Silicon Carbide)1200V7.6A (Tc)TO-247-3
C3M0160120DC3M0160120DGEN 3 1200V 160 M SIC MOSFET N-ChannelSiCFET (Silicon Carbide)1200V17A (Tc)TO-247-3
C3M0060065JC3M0060065JGEN 3 650V 60 M SIC MOSFET N-ChannelSiCFET (Silicon Carbide)650V36A (Tc)TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
C3M0060065DC3M0060065DGEN 3 650V 60 M SIC MOSFET N-ChannelSiCFET (Silicon Carbide)650V37A (Tc)TO-247-3
C3M0060065KC3M0060065KGEN 3 650V 60 M SIC MOSFET N-ChannelSiCFET (Silicon Carbide)650V37A (Tc)TO-247-4
C3M0015065KC3M0015065KGEN 3 650V 15 M SIC MOSFET N-ChannelSiCFET (Silicon Carbide)650V120A (Tc)TO-247-4
C3M0015065DC3M0015065DGEN 3 650V 15 M SIC MOSFET N-ChannelSiCFET (Silicon Carbide)650V120A (Tc)TO-247-3

View in Parametric Search

Associated Product
Cree/Wolfspeed CRD-060DD17P-2
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
Murata Power Solutions Inc. MGJ3 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-2W to 3W
Murata Power Solutions Inc. MGJ2 Series
Category: Power, Circuit Protection-Power Supplies-DC to DC Converters-Board Mount-2W to 3W