AUD | USD
Print Print this page
 
ON Semiconductor
N-Channel MOSFET (Metal Oxide)
Panasonic Electronic Components
N-Channel MOSFET (Metal Oxide)
 
Renesas Electronics America
N-Channel MOSFET (Metal Oxide)
Features
  • Low RDS(on)
  • Small size
  • Contributes to miniaturization of sets, reduction of component count
Specifications
  • Drain to Source Voltage (Vdss):12V ~ 60V
  • FET Type:N-Channel
  • Gate Charge (Qg) (Max) @ Vgs:2.55nC ~ 37nC
  • Input Capacitance (Ciss) (Max) @ Vds:12pF ~ 6860pF
  • Mounting Type:Surface Mount
  • Technology:MOSFET (Metal Oxide)
  • Voltage Coupled to Gate Charge (Qg) (Max) @ Vgs:4.5V
  • Voltage Coupled to Input Capacitance (Ciss) (Max) @ Vds:3V ~ 10V
Parts

View in Parametric Search

FK3306010LFK3306010LMOSFET N-CH 60V 100MA SSSMINI3 N-ChannelMOSFET (Metal Oxide)60V100mA (Ta)SOT-723RoHS
MTM232270LBFMTM232270LBFMOSFET N CH 20V 2A SMINI3-G1-B N-ChannelMOSFET (Metal Oxide)20V2A (Ta)SC-70, SOT-323RoHS
MTM232230LBFMTM232230LBFMOSFET N CH 20V 4.5A SMINI3-G1-BN-ChannelMOSFET (Metal Oxide)20V4.5A (Ta)SC-70, SOT-323RoHS
FK3506010LFK3506010LMOSFET N-CH 60V 100MA SMINI3 N-ChannelMOSFET (Metal Oxide)60V100mA (Ta)SC-85RoHS
MTM862270LBFMTM862270LBFMOSFET N-CH 20V 2.2A WSSMINI6 N-ChannelMOSFET (Metal Oxide)20V2.2A (Ta)6-SMD, Flat LeadsRoHS
FK6K02010LFK6K02010LMOSFET N-CH 20V 4.5A WSMINI6 N-ChannelMOSFET (Metal Oxide)20V4.5A (Ta)6-SMD, Flat LeadsRoHS
SK8403180LSK8403180LMOSFET N-CH 30V 12A 8HSSO N-ChannelMOSFET (Metal Oxide)30V12A (Ta), 39A (Tc)8-PowerSMD, Flat LeadsRoHS
SK8603170LSK8603170LMOSFET N-CH 30V 20A 8HSO N-ChannelMOSFET (Metal Oxide)30V20A (Ta), 59A (Tc)8-PowerSMD, Flat LeadsRoHS
FK3503010LFK3503010LMOSFET N-CH 30V 100MA SMINI3 N-ChannelMOSFET (Metal Oxide)30V100mA (Ta)SC-85RoHS
FK4B01110L1FK4B01110L1CSP SINGLE N-CHANNEL MOSFET N-ChannelMOSFET (Metal Oxide)12V2.3A (Ta)4-XFLGA, CSPRoHS
FK4B01100L1FK4B01100L1CSP SINGLE N-CHANNEL MOSFET N-ChannelMOSFET (Metal Oxide)12V3.4A (Ta)4-XFLGA, CSPRoHS
FK3P02110LFK3P02110LMOSFET N CH 24V 3A PMCP N-ChannelMOSFET (Metal Oxide)24V3A (Ta)3-SMD, Non-StandardRoHS
SK830321KLSK830321KLMOSFET N-CH 30V 7A 8HSSO N-ChannelMOSFET (Metal Oxide)30V7A (Ta), 18A (Tc)8-PowerSMD, Flat LeadsRoHS
SK8403190LSK8403190LMOSFET N-CH 30V 10A 8HSSO N-ChannelMOSFET (Metal Oxide)30V10A (Ta), 19A (Tc)8-PowerSMD, Flat LeadsRoHS
SK8603190LSK8603190LMOSFET N-CH 30V 12A 8HSO N-ChannelMOSFET (Metal Oxide)30V12A (Ta), 19A (Tc)8-PowerSMD, Flat LeadsRoHS
SK8603180LSK8603180LMOSFET N-CH 30V 15A 8HSO N-ChannelMOSFET (Metal Oxide)30V15A (Ta), 39A (Tc)8-PowerSMD, Flat LeadsRoHS
FK8V03050LFK8V03050LMOSFET N CH 33V 8A WMINI8-F1 N-ChannelMOSFET (Metal Oxide)33V8A (Ta)8-SMD, Flat LeadRoHS
SK8403170LSK8403170LMOSFET N-CH 30V 16A 8HSSO N-ChannelMOSFET (Metal Oxide)30V16A (Ta), 59A (Tc)8-PowerSMD, Flat LeadsRoHS
SK8403160LSK8403160LMOSFET N-CH 30V 18A 8HSSO N-ChannelMOSFET (Metal Oxide)30V18A (Ta), 70A (Tc)8-PowerSMD, Flat LeadsRoHS
SK8603160LSK8603160LMOSFET N-CH 30V 22A 8HSO N-ChannelMOSFET (Metal Oxide)30V22A (Ta), 70A (Tc)8-PowerSMD, Flat LeadsRoHS
FK8V03040LFK8V03040LMOSFET N CH 33V 10A WMINI8-F1 N-ChannelMOSFET (Metal Oxide)33V10A (Ta)8-SMD, Flat LeadRoHS
SK8603150LSK8603150LMOSFET N-CH 30V 26A 8HSO N-ChannelMOSFET (Metal Oxide)30V26A (Ta), 89A (Tc)8-PowerSMD, Flat LeadsRoHS
SK8603140LSK8603140LMOSFET N-CH 30V 25A 8HSO N-ChannelMOSFET (Metal Oxide)30V25A (Ta), 103A (Tc)8-PowerSMD, Flat LeadsRoHS
FK3303010LFK3303010LMOSFET N-CH 30V 100MA SSSMINI3 N-ChannelMOSFET (Metal Oxide)30V100mA (Ta)SOT-723RoHS
FK4B01120L1FK4B01120L1CSP SINGLE N-CHANNEL MOSFET N-ChannelMOSFET (Metal Oxide)12V3.9A (Ta)4-XFLGA, CSPRoHS

View in Parametric Search