AUD | USD
Print Print this page
 
Vishay Siliconix
N and P-Channel Logic Level Gate FETs
Advanced Linear Devices Inc.
N and P-Channel Standard FETs
 
Alpha & Omega Semiconductor Inc.
N and P-Channel Standard FETs
  • Images

N and P-Channel Standard FETs

Advanced Linear Devices Inc.

Specifications
  • Drain to Source Voltage (Vdss):10.6V
  • FET Feature:Standard
  • Operating Temperature:0°C ~ 70°C (TJ)
  • Power - Max:500mW
  • Supplier Device Package:8-PDIP ~ 14-SOIC
Parts

View in Parametric Search

ALD1105PBLALD1105PBLMOSFET 2N/2P-CH 10.6V 14DIP 2 N and 2 P-Channel Matched PairStandard10.6V-14-DIP (0.300", 7.62mm)RoHS
ALD1105SBLALD1105SBLMOSFET 2N/2P-CH 10.6V 14SOIC 2 N and 2 P-Channel Matched PairStandard10.6V-14-SOIC (0.154", 3.90mm Width)RoHS
ALD1103PBLALD1103PBLMOSFET 2N/2P-CH 10.6V 14DIP 2 N and 2 P-Channel Matched PairStandard10.6V40mA, 16mA14-DIP (0.300", 7.62mm)RoHS
ALD1103SBLALD1103SBLMOSFET 2N/2P-CH 10.6V 14SOIC 2 N and 2 P-Channel Matched PairStandard10.6V40mA, 16mA14-SOIC (0.154", 3.90mm Width)RoHS
ALD1115PALALD1115PALMOSFET N/P-CH 10.6V 8DIP N and P-Channel ComplementaryStandard10.6V-8-DIP (0.300", 7.62mm)RoHS

View in Parametric Search