Print Print this page
 
Hirose Electric Co Ltd
GT25 Series
JAE Electronics
MX34 Series
 
JAE Electronics
MX34R Series
Product Description

These connectors have been developed for automotive use. With up to 40 contacts, mating and unmating forces will be 80N or less. Automotive connector requirements, such as the preset type of TPA and box type of socket contacts, are satisfied.

Features
  • Lightweight
  • Mating and unmating forces less than 80N
Applications:
  • Electronic control units
  • Meters
  • Lighting
  • Navigation
  • Audio
  • Air conditioning
Specifications
  • Applications:Automotive
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Length - Post:0.126" (3.20mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating:3A
  • Fastening Type:Locking Ramp
  • Insulation Color:Gray
  • Insulation Material:Syndiotactic Polystyrene (SPS), Glass Filled
  • Number of Positions:3 ~ 40
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-40°C ~ 85°C
  • Pitch - Mating:0.087" (2.20mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts

View in Parametric Search

MX34040NF2MX34040NF2CONN HEADER R/A 40POS 2.2MM BoxHeaderMale Pin0.087" (2.20mm)RoHS
MX34005UF1MX34005UF1CONN HEADER VERT 5POS 2.2MM BulkHeaderMale Pin0.087" (2.20mm)RoHS
MX34007UF1MX34007UF1CONN HEADER VERT 7POS 2.2MM BulkHeaderMale Pin0.087" (2.20mm)RoHS
MX34036UF2MX34036UF2CONN HEADER VERT 36POS 2.2MM BulkHeaderMale Pin0.087" (2.20mm)RoHS
MX34028UF2MX34028UF2CONN HEADER VERT 28POS 2.2MM BulkHeaderMale Pin0.087" (2.20mm)RoHS
MX34014NFAMX34014NFACONN HEADER R/A 14POS 2.2MM TrayHeaderMale Pin0.087" (2.20mm)RoHS
MX34003NF1MX34003NF1CONN HEADER R/A 3POS 2.2MM TubeHeaderMale Pin0.087" (2.20mm)RoHS
MX34012NF1MX34012NF1CONN HEADER R/A 12POS 2.2MM TubeHeaderMale Pin0.087" (2.20mm)RoHS
MX34020NF1MX34020NF1CONN HEADER R/A 20POS 2.2MM TubeHeaderMale Pin0.087" (2.20mm)RoHS
MX34016NF1MX34016NF1CONN HEADER R/A 16POS 2.2MM TubeHeaderMale Pin0.087" (2.20mm)RoHS
MX34005NF1MX34005NF1CONN HEADER R/A 5POS 2.2MM TubeHeaderMale Pin0.087" (2.20mm)RoHS
MX34024NF1MX34024NF1CONN HEADER R/A 24POS 2.2MM TubeHeaderMale Pin0.087" (2.20mm)RoHS
MX34028NF2MX34028NF2CONN HEADER R/A 28POS 2.2MM TubeHeaderMale Pin0.087" (2.20mm)RoHS
MX34032NF2MX34032NF2CONN HEADER R/A 32POS 2.2MM TubeHeaderMale Pin0.087" (2.20mm)RoHS
MX34012UF1MX34012UF1CONN HEADER VERT 12POS 2.2MM TubeHeaderMale Pin0.087" (2.20mm)RoHS
MX34020UF1MX34020UF1CONN HEADER VERT 20POS 2.2MM TubeHeaderMale Pin0.087" (2.20mm)RoHS
MX34007NF1MX34007NF1CONN HEADER R/A 7POS 2.2MM TubeHeaderMale Pin0.087" (2.20mm)RoHS
MX34032UF2MX34032UF2CONN HEADER VERT 32POS 2.2MM TubeHeaderMale Pin0.087" (2.20mm)RoHS
MX34016UF1MX34016UF1CONN HEADER VERT 16POS 2.2MM TubeHeaderMale Pin0.087" (2.20mm)RoHS

View in Parametric Search

Associated Product
JAE Electronics MX34003SF1
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Housings-0.087" (2.20mm) Pitch