Print Print this page
 
C&K
PVA Series
Cherry Americas LLC
MX Series
 
E-Switch
5500 Series
  • Images
  • Drawings

MX Series

Key Switch in Various Colors, Plunger for Cap with SPST-NO Off-Mom, PC Pin Termination

Cherry Americas LLC

Desktop Profile 0.60 Inch Keyswitch. The MX is a modern full-travel low-profile keyswitch.

Datasheets:
Product Description

All Cherry keyswitches offer superior design and construction. Low assembly height, pleasant feel and very short bounce times enable a wide range of applications in low-cost keypads and keyboards. At the heart of a Cherry keyswitch is Cherry's Gold Crosspoint contact technology, which has demonstrated its reliability over a period of decades.

The MX is a modern full-travel low-profile keyswitch. The constructive design of the key and the design of the associated keycaps fulfill the ergonomic requirements for data input workstations. Long operating life with gold crosspoint contact and high reliability with quick actuation. Optionally with integrated color LED decoupling diode or wire bridge. 4 mm actuation travel. All switches are momentary Normally Open type.

Features
  • Desktop profile, 0.60 inch (15.2mm) from PCB (no keycap).
  • Choice of feel: linear, soft tactile, click tactile.
  • PCB or frame mount.
  • Long life 50 million operations.
  • 4mm actuation travel.
  • LED, diode or jumper option.
  • 12V maximum AC/DC.
  • Current Rating: 10mA.
  • Insulation Resistance: <100MΩ at 100V DC.
Specifications
  • Actuator Type:Plunger for Cap
  • Circuit:SPST-NO
  • Current Rating:10mA (AC/DC)
  • Operating Temperature:-10°C ~ 70°C
  • Packaging:Bulk
  • Switch Function:Off-Mom
  • Termination Style:PC Pin
  • Type:Keyswitch
  • Voltage Rating - AC:12V
  • Voltage Rating - DC:12V
Parts

View in Parametric Search

MX1A-11NWMX1A-11NWSWITCH PUSH SPST-NO 0.01A 12V KeyswitchSPST-NOOff-Mom10mA (AC/DC)RoHS
MX1A-11NNMX1A-11NNSWITCH PUSH SPST-NO 0.01A 12V KeyswitchSPST-NOOff-Mom10mA (AC/DC)RoHS
MX1A-C1NWMX1A-C1NWSWITCH PUSH SPST-NO 0.01A 12V KeyswitchSPST-NOOff-Mom10mA (AC/DC)RoHS
MX1A-E1NWMX1A-E1NWSWITCH PUSH SPST-NO 0.01A 12V KeyswitchSPST-NOOff-Mom10mA (AC/DC)RoHS
MX1A-C1NNMX1A-C1NNSWITCH PUSH SPST-NO 0.01A 12V KeyswitchSPST-NOOff-Mom10mA (AC/DC)RoHS
MX1A-E1NNMX1A-E1NNSWITCH PUSH SPST-NO 0.01A 12V KeyswitchSPST-NOOff-Mom10mA (AC/DC)RoHS

View in Parametric Search

Associated Product
SparkFun Electronics BOB-13773
Category: Test, Tools, Other Products-Prototyping, Fabrication Products-Prototype Boards-Adapter, Breakout Boards