Print Print this page
 
Alpha & Omega Semiconductor Inc.
AOZ8302ACI Series
AVX Corporation
MultiGuard Series
 
Bourns Inc.
Automotive, AEC-Q101, CDSOT23 Series
  • Images

MultiGuard Series

Surface Mount, 2 Channel, TVS Diodes

AVX Corporation

The MultiGuard Series are multilayer ceramic transient voltage suppression arrays with ESD protectopm for CMOS and bi polar systems.

Features
  • Bi-directional protection
  • Very fast response time to ESD strikes
  • EMI/RFI filtering in the off-state
  • 2 and 4 element arrays
  • Multiple lines protection
  • Space saving
Applications:
  • I/O Lines
  • Portable equipment
  • Cell phones and radios
  • Programming ports
  • Differential data lines
  • ASIC
  • LCD driver
Specifications
  • Bidirectional Channels:2
  • Capacitance @ Frequency:225pF @ 1MHz
  • Current - Peak Pulse (10/1000µs):30A
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C (TA)
  • Package / Case:0508 (1220 Metric)
  • Packaging:Tape & Reel (TR)
  • Power Line Protection:No
  • Supplier Device Package:0508 (1220 Metric)
  • Type:Zener
  • Voltage - Breakdown (Min):25.5V (Typ)
  • Voltage - Clamping (Max) @ Ipp:42V
  • Voltage - Reverse Standoff (Typ):18V
Parts