TE Connectivity Potter & Brumfield Relays
MSR, SCHRACK Series

MSR, SCHRACK Series
General Purpose Miniature Power PCB Relays
TE Connectivity Potter & Brumfield Relays
MSR, SCHRACK series is a general purpose relay that offers non latching coil type, through hole mounting type, and PC pin terminals.
Datasheets:
Features
- Insulation class A
- Sealed fully
- High inrush currents with AgSnO2 contacts
- 4kV/8mm coil contact
- Plastic materials according to IEC 60335-1
- HVAC
- Interface technology
- PLC's
- Power supplies
- TV-/monitor control
- Domestic appliances
- Hi-Fi products
- Timers
Specifications
- Coil Current:5.5mA ~ 42.4mA
- Coil Power:212 mW ~ 262 mW
- Coil Resistance:118 Ohms ~ 8.79 kOhms
- Coil Type:Non Latching
- Coil Voltage:5VDC ~ 48VDC
- Contact Rating (Current):8A
- Features:Insulation - Class A, Sealed - Fully
- Mounting Type:Through Hole
- Operate Time:10ms
- Operating Temperature:-40°C ~ 85°C
- Packaging:Tube
- Relay Type:General Purpose
- Release Time:5ms
- Switching Voltage:400VAC - Max
- Termination Style:PC Pin
- Turn Off Voltage (Min):0.5 VDC ~ 4.8 VDC
- Turn On Voltage (Max):3.4 VDC ~ 32.6 VDC
Parts
![]() | V23061A1005A302 | RELAY GEN PURPOSE SPST 8A 12V | Through Hole | Tube | 12VDC | SPST-NO (1 Form A) | ![]() |
![]() | V23061A1007A302 | RELAY GEN PURPOSE SPST 8A 24V | Through Hole | Tube | 24VDC | SPST-NO (1 Form A) | ![]() |
![]() | V23061B1005A301 | RELAY GEN PURPOSE SPDT 8A 12V | Through Hole | Tube | 12VDC | SPDT (1 Form C) | ![]() |
![]() | V23061B1007A501 | RELAY GEN PURPOSE SPDT 8A 24V | Through Hole | Tube | 24VDC | SPDT (1 Form C) | ![]() |
![]() | V23061B1005A501 | RELAY GEN PURPOSE SPDT 8A 12V | Through Hole | Tube | 12VDC | SPDT (1 Form C) | ![]() |
![]() | V23061B1002A501 | RELAY GENERAL PURPOSE SPDT 8A 5V | Through Hole | Tube | 5VDC | SPDT (1 Form C) | ![]() |
![]() | V23061A1007A502 | RELAY GEN PURPOSE SPST 8A 24V | Through Hole | Tube | 24VDC | SPST-NO (1 Form A) | ![]() |
![]() | V23061A1007A402 | RELAY GEN PURPOSE SPST 8A 24V | Through Hole | Tube | 24VDC | SPST-NO (1 Form A) | ![]() |
![]() | V23061B1007A401 | RELAY GEN PURPOSE SPDT 8A 24V | Through Hole | Tube | 24VDC | SPDT (1 Form C) | ![]() |
![]() | V23061B1009A401 | RELAY GEN PURPOSE SPDT 8A 48V | Through Hole | Tube | 48VDC | SPDT (1 Form C) | ![]() |
![]() | V23061B1006A401 | RELAY GEN PURPOSE SPDT 8A 18V | Through Hole | Tube | 18VDC | SPDT (1 Form C) | ![]() |
![]() | V23061A1005A502 | RELAY GEN PURPOSE SPST 8A 12V | Through Hole | Tube | 12VDC | SPST-NO (1 Form A) | ![]() |
![]() | 8-1393222-6 | RELAY GENERAL PURPOSE SPDT 8A 9V | Through Hole | Tube | 9VDC | SPDT (1 Form C) | ![]() |
![]() | V23061A1002A402 | RELAY GENERAL PURPOSE SPST 8A 5V | Through Hole | Tube | 5VDC | SPST-NO (1 Form A) | ![]() |
![]() | 1-1393223-4 | RELAY GEN PURPOSE SPDT 8A 18V | Through Hole | Tube | 18VDC | SPDT (1 Form C) | ![]() |
![]() | V23061A1002A302 | RELAY GENERAL PURPOSE SPST 8A 5V | Through Hole | Tube | 5VDC | SPST-NO (1 Form A) | ![]() |
![]() | V23061B1002A301 | RELAY GENERAL PURPOSE SPDT 8A 5V | Through Hole | Tube | 5VDC | SPDT (1 Form C) | ![]() |
![]() | 1-1393223-5 | RELAY GEN PURPOSE SPDT 8A 18V | Through Hole | Tube | 18VDC | SPDT (1 Form C) | ![]() |