Print Print this page
 
Maxim Integrated
MAX44007 and MAX44009
Melexis Technologies NV
MLX75305
 
ON Semiconductor
LA0151CS
  • Images

MLX75305

Light-to-Voltage SensorEyeC™

Melexis Technologies NV

The Melexis SensorEyeC™ series are CMOS integrated optical sensor ICs including photodiode, transimpedance amplifier and output transistor on one chip. These sensors are designed for high-volume automotive and non-automotive applications. The MLX75305 Light-to-Voltage SensorEyeC converts ambient or LED light intensity into an output voltage.

Datasheets:
Features
  • Converts light intensity to voltage
  • High linearity
  • Low temperature dependency
  • Supply voltage range 3V to 5.5V
  • Open drain output voltage output
  • Automotive Cavity SO8 package
  • Designed for automotive applications
  • Solder reflow 260°C, MSL3
  • Automotive qualified AEC-Q100 Grade 1
  • Operating temperature -40°C up to 125°C
Applications:
  • General
    • Ambient Light Sensor
    • LCD Backlight Sensor
    • LED Power Monitoring
  • Automotive
    • Automatic light dimming of instrument panels and displays
    • Electrochrome Dimming
    • Headlights on/off control
  • Printers/Copiers
    • Paper feed detection
    • Paper size and orientation detection
    • Toner cartridge presence detection
Specifications
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C
  • Output Type:Voltage
  • Proximity Detection:No
  • Supplier Device Package:8-SO ~ 8-SOIC
  • Type:Ambient
  • Voltage - Supply:3V ~ 5.5V
  • Wavelength:850nm
Parts

View in Parametric Search

MLX75305KXD-ABA-000-SPMLX75305KXD-ABA-000-SPSENSOR OPT 850NM AMBIENT 8SOIC Ambient850nmNoVoltage8-SOIC (0.154", 3.90mm Width)RoHS
MLX75305KXD-AAA-000-SPMLX75305KXD-AAA-000-SPSENSOR OPT 850NM AMBIENT 8SOIC Ambient850nmNoVoltage8-SOIC (0.154", 3.90mm Width)RoHS
MLX75305KXD-AAA-000-REMLX75305KXD-AAA-000-RESENSOR OPT 850NM AMBIENT 8SOIC Ambient850nmNoVoltage8-SOIC (0.154", 3.90mm Width)RoHS
MLX75305KXD-ABA-000-REMLX75305KXD-ABA-000-RESENSOR OPT 850NM AMBIENT 8SO Ambient850nmNoVoltage8-SOIC ModuleRoHS

View in Parametric Search