Print Print this page
 
Carlo Gavazzi Inc.
MOFR
Melexis Technologies NV
MLX75303
 
ON Semiconductor
QSE15X
  • Images

MLX75303

Optical Switch SensorEyeC™

Melexis Technologies NV

The Melexis SensorEyeC™ series are CMOS integrated optical sensor ICs including photodiode, transimpedance amplifier and output transistor on one chip. The MLX75303 features a Schmitt Trigger output and is designed for high-volume automotive and nonautomotive applications.

Datasheets:
Features
  • High precision light switching level
  • Low temperature dependency
  • TTL and CMOS compatible
  • Automotive version is AEC-Q100 qualified
Applications:
  • General
    • Contactless Switch
    • Contactless Position Switch
    • Hand presence detection, e.g. for water taps
    • Range detection, e.g. staircase detection for robot vacuum cleaners
    • Twilight Sensor, e.g. for sun screens, roof windows
    • Security Screens
  • Automotive
    • Steering angle measurement
    • Contactless switch for steering stocks
    • Headlights ON/OFF sensor
    • Keyless car entry – hand presence detection
  • Printers/Copiers
    • Paper feed detection
    • Paper size and orientation detection
    • Toner cartridge presence detection
Specifications
  • Output Type:Open Drain
  • Package / Case:8-SOIC (0.154", 3.90mm Width)
  • Type:Switch
  • Wavelength:850nm
Parts

View in Parametric Search

MLX75303KXD-EAA-000-REMLX75303KXD-EAA-000-REIC OPTICAL SW SCHMITT TRIG 8SOIC850nmSwitchOpen Drain8-SOIC (0.154", 3.90mm Width)RoHS
MLX75303SXD-EAA-000-SPMLX75303SXD-EAA-000-SPIC OPTICAL SW SCHMITT TRIG 8SOIC850nmSwitchOpen Drain8-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search