AUD | USD
Print Print this page
 
Vishay Vitramon
HV Series
Vishay Vitramon
Military, MIL-PRF-55681, CDR Series
 
Vishay Vitramon
VJ Automotive Series

Military, MIL-PRF-55681, CDR Series

High Reliability Multilayer Ceramic Chip Capacitors

Vishay Vitramon

Surface Mount Multilayer Ceramic Chip Capacitors MIL Qualified, Type CDR

Features
  • Military qualified products
  • Federal stock control number, CAGE CODE SHV71
  • High reliability tested per MIL-PRF-55681
  • Wet build process
  • Reliable Noble Metal Electrode (NME) system
  • Compliant to RoHS Directive 2002/95/EC
  • Halogen-free according to IEC 61249-2-21 definition
Applications:
  • Avionic systems
  • Sonar systems
  • Satellite systems
  • Missiles applications
  • Geographical information systems
  • Global positioning systems
Specifications
  • Applications:High Reliability
  • Capacitance:15pF ~ .1µF
  • Failure Rate:S (0.001%)
  • Mounting Type:Surface Mount, MLCC
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Operating Temperature:-55°C ~ 125°C
  • Voltage - Rated:50V ~ 100V
Parts

View in Parametric Search

CDR01BP150BJWSATCDR01BP150BJWSATCAP CER 15PF 100V BP 0805 15pF±5%100VBP0805 (2012 Metric)
CDR31BX102BKWSATCDR31BX102BKWSATCAP CER 1000PF 100V BX 0805 1000pF±10%100VBX0805 (2012 Metric)
CDR02BX822BKWSATCDR02BX822BKWSATCAP CER 8200PF 100V BX 1805 8200pF±10%100VBX1805 (4512 Metric)
CDR31BX103AKWSATCDR31BX103AKWSATCAP CER 10000PF 50V BX 0805 10000pF±10%50VBX0805 (2012 Metric)
CDR03BX333BMWSATCDR03BX333BMWSATCAP CER 0.033UF 100V BX 1808 .033µF±20%100VBX1808 (4520 Metric)
CDR33BX104AKWSATCDR33BX104AKWSATCAP CER 0.1UF 50V BX 1210 .1µF±10%50VBX1210 (3225 Metric)

View in Parametric Search