Print Print this page
 
KEMET
AXIMAX Series, High Temperature
KEMET
Military Axial Ceramic Capacitors
 
Taiyo Yuden
UP05 Series
Features
  • High reliability
  • Non-polar device, minimizing installation concerns
  • SnPb coated (60/40) lead material
  • Failure rating screening available 0.001 to 1.0%
Specifications
  • Applications:General Purpose
  • Capacitance:100pF ~ 0.1µF
  • Mounting Type:Through Hole
  • Notification:QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.0
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Axial
  • Packaging:Bulk
  • Voltage - Rated:50V ~ 100V
Parts

View in Parametric Search

CK14BR104KCK14BR104KCAP CER 0.1UF 100V 10% AXIAL Bulk0.1µF±10%100VAxialRoHS
M39014/05-2273M39014/05-2273CAP CER 0.047UF 50V 10% AXIAL Bulk0.047µF±10%50VAxial
CK12BX222KCK12BX222KCAP CER 2200PF 100V 10% AXIAL Bulk2200pF±10%100VAxial
M39014/05-2248M39014/05-2248CAP CER 3900PF 100V 10% AXIAL Bulk3900pF±10%100VAxial
M39014/05-2297M39014/05-2297CAP CER 0.1UF 100V 10% AXIAL Bulk0.1µF±10%100VAxial
CK12BX103KCK12BX103KCAP CER 10000PF 50V 10% AXIAL Bulk10000pF±10%50VAxial
CCR75CG101JRCCR75CG101JRCAP CER 100PF 100V 5% AXIAL Bulk100pF±5%100VAxial
M39014/05-2055M39014/05-2055CAP CER 10000PF 50V 10% AXIAL Bulk10000pF±10%50VAxial
CK12BX101KCK12BX101KCAP CER 100PF 100V 10% AXIAL Bulk100pF±10%100VAxial
M39014/05-2240M39014/05-2240CAP CER 1500PF 100V 10% AXIAL Bulk1500pF±10%100VAxial
M39014/05-2255M39014/05-2255CAP CER 10000PF 50V 10% AXIAL Bulk10000pF±10%50VAxial
M39014/05-2043M39014/05-2043CAP CER 2200PF 100V 10% AXIAL Bulk2200pF±10%100VAxial

View in Parametric Search