Print Print this page
 
Schurter Inc.
UST 1206 Series
Vishay Beyschlag
MFU Series
 
Bel Fuse Inc.
SSQC Series
  • Images
  • Drawings

MFU Series

Board Mount (Cartridge Style Excluded), Surface Mount, Fast Acting Fuses

Vishay Beyschlag

0402/0603/0805/1206 Package sizes, 500mA-6.3A @ 32VDC and 63VDC ratings

Product Description

MFU Thin Film Chip Fuses are the perfect choice for most fields of modern electronics. The highly controlled manufacturing thin film process guarantees an outstanding stability of fusing characteristics. It is an over current protection device that avoids the risks of fire hazards caused by overload situations or short circuits on electronic devices, as well as enabling the engineering of low power electronics to design very small power circuits. The homogeneous crystal structure of the metal layer has an important influence over the long-term stability, due to aging factors such as power dissipation or external high temperatures in combination with thermal cycles. To simultaneously improve control over the dimensions and crystal structure of the fuse element, Vishay Beyschlag MFU-series chip fuses are created using a thin film sputtering process. This process leverages precision chip resistor manufacturing knowledge and assembly capacity.

Features
  • Advanced thin film technology
  • Very quick acting fuse characteristics
  • Outstanding stability of fusing characteristics
  • Green product, supports lead (Pb)-free soldering
  • Halogen-free
  • UL, IEC approved
Applications:
  • Information technology
  • Industrial electronics
  • Automotive electronics
  • Telecommunication
  • Medical equipment
  • Audio/video electronics
Specifications
  • Breaking Capacity @ Rated Voltage:50A
  • Current Rating:500mA ~ 6.3A
  • DC Cold Resistance:0.013 Ohms ~ 0.66 Ohms
  • Fuse Type:Board Mount (Cartridge Style Excluded)
  • Melting I²t:0.0009 ~ 0.516
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Packaging:Tape & Reel (TR)
  • Response Time:Fast
  • Voltage Rating - DC:32V ~ 63V
Parts

View in Parametric Search

MFU0603FF01000P100MFU0603FF01000P100FUSE BOARD MOUNT 1A 32VDC 0603 Board Mount (Cartridge Style Excluded)1A32VFast0603 (1608 Metric)RoHS
MFU0805FF05000P100MFU0805FF05000P100FUSE BOARD MOUNT 5A 32VDC 0805 Board Mount (Cartridge Style Excluded)5A32VFast0805 (2012 Metric)RoHS
MFU0805FF01000P100MFU0805FF01000P100FUSE BOARD MOUNT 1A 32VDC 0805 Board Mount (Cartridge Style Excluded)1A32VFast0805 (2012 Metric)RoHS
MFU0805FF02000P100MFU0805FF02000P100FUSE BOARD MOUNT 2A 32VDC 0805 Board Mount (Cartridge Style Excluded)2A32VFast0805 (2012 Metric)RoHS
MFU0805FF00500P100MFU0805FF00500P100FUSE BOARD MNT 500MA 32VDC 0805 Board Mount (Cartridge Style Excluded)500mA32VFast0805 (2012 Metric)RoHS
MFU0603FF01000P500MFU0603FF01000P500FUSE BOARD MOUNT 1A 32VDC 0603 Board Mount (Cartridge Style Excluded)1A32VFast0603 (1608 Metric)RoHS
MFU0603FF04000P100MFU0603FF04000P100FUSE BOARD MOUNT 4A 32VDC 0603 Board Mount (Cartridge Style Excluded)4A32VFast0603 (1608 Metric)RoHS
MFU0603FF03000P100MFU0603FF03000P100FUSE BOARD MOUNT 3A 32VDC 0603 Board Mount (Cartridge Style Excluded)3A32VFast0603 (1608 Metric)RoHS
MFU0603FF05000P100MFU0603FF05000P100FUSE BOARD MOUNT 5A 32VDC 0603 Board Mount (Cartridge Style Excluded)5A32VFast0603 (1608 Metric)RoHS
MFU0603FF03150P100MFU0603FF03150P100FUSE BOARD MNT 3.15A 32VDC 0603 Board Mount (Cartridge Style Excluded)3.15A32VFast0603 (1608 Metric)RoHS
MFU0603FF01500P100MFU0603FF01500P100FUSE BOARD MOUNT 1.5A 32VDC 0603Board Mount (Cartridge Style Excluded)1.5A32VFast0603 (1608 Metric)RoHS
MFU0603FF02000P100MFU0603FF02000P100FUSE BOARD MOUNT 2A 32VDC 0603 Board Mount (Cartridge Style Excluded)2A32VFast0603 (1608 Metric)RoHS
MFU0805FF04000P100MFU0805FF04000P100FUSE BOARD MOUNT 4A 32VDC 0805 Board Mount (Cartridge Style Excluded)4A32VFast0805 (2012 Metric)RoHS
MFU0805FF03000P100MFU0805FF03000P100FUSE BOARD MOUNT 3A 32VDC 0805 Board Mount (Cartridge Style Excluded)3A32VFast0805 (2012 Metric)RoHS
MFU0805FF01250P100MFU0805FF01250P100FUSE BOARD MNT 1.25A 32VDC 0805 Board Mount (Cartridge Style Excluded)1.25A32VFast0805 (2012 Metric)RoHS
MFU0805FF01500P100MFU0805FF01500P100FUSE BOARD MOUNT 1.5A 32VDC 0805Board Mount (Cartridge Style Excluded)1.5A32VFast0805 (2012 Metric)RoHS
MFU0805FF01600P100MFU0805FF01600P100FUSE BOARD MOUNT 1.6A 32VDC 0805Board Mount (Cartridge Style Excluded)1.6A32VFast0805 (2012 Metric)RoHS
MFU0805FF02500P100MFU0805FF02500P100FUSE BOARD MOUNT 2.5A 32VDC 0805Board Mount (Cartridge Style Excluded)2.5A32VFast0805 (2012 Metric)RoHS
MFU0805FF00750P100MFU0805FF00750P100FUSE BOARD MNT 750MA 32VDC 0805 Board Mount (Cartridge Style Excluded)750mA32VFast0805 (2012 Metric)RoHS
MFU1206FF03500P100MFU1206FF03500P100FUSE BOARD MOUNT 3.5A 63VDC 1206Board Mount (Cartridge Style Excluded)3.5A63VFast1206 (3216 Metric)RoHS
MFU1206FF01000P100MFU1206FF01000P100FUSE BOARD MOUNT 1A 63VDC 1206 Board Mount (Cartridge Style Excluded)1A63VFast1206 (3216 Metric)RoHS
MFU1206FF06300P100MFU1206FF06300P100FUSE BOARD MOUNT 6.3A 63VDC 1206Board Mount (Cartridge Style Excluded)6.3A63VFast1206 (3216 Metric)RoHS
MFU1206FF02000P100MFU1206FF02000P100FUSE BOARD MOUNT 2A 63VDC 1206 Board Mount (Cartridge Style Excluded)2A63VFast1206 (3216 Metric)RoHS
MFU1206FF00500P100MFU1206FF00500P100FUSE BOARD MNT 500MA 63VDC 1206 Board Mount (Cartridge Style Excluded)500mA63VFast1206 (3216 Metric)RoHS
MFU0603FF01250P100MFU0603FF01250P100FUSE BOARD MNT 1.25A 32VDC 0603 Board Mount (Cartridge Style Excluded)1.25A32VFast0603 (1608 Metric)RoHS
MFU0603FF03500P100MFU0603FF03500P100FUSE BOARD MOUNT 3.5A 32VDC 0603Board Mount (Cartridge Style Excluded)3.5A32VFast0603 (1608 Metric)RoHS
MFU0402FF00500E100MFU0402FF00500E100FUSE BOARD MNT 500MA 32VDC 0402 Board Mount (Cartridge Style Excluded)500mA32VFast0402 (1005 Metric)RoHS
MFU0402FF01000E100MFU0402FF01000E100FUSE BOARD MOUNT 1A 32VDC 0402 Board Mount (Cartridge Style Excluded)1A32VFast0402 (1005 Metric)RoHS
MFU0402FF01500E100MFU0402FF01500E100FUSE BOARD MOUNT 1.5A 32VDC 0402Board Mount (Cartridge Style Excluded)1.5A32VFast0402 (1005 Metric)RoHS
MFU0603FF00750P100MFU0603FF00750P100FUSE BOARD MNT 750MA 32VDC 0603 Board Mount (Cartridge Style Excluded)750mA32VFast0603 (1608 Metric)RoHS
MFU0603FF00800P100MFU0603FF00800P100FUSE BOARD MNT 800MA 32VDC 0603 Board Mount (Cartridge Style Excluded)800mA32VFast0603 (1608 Metric)RoHS
MFU0805FF03500P100MFU0805FF03500P100FUSE BOARD MOUNT 3.5A 32VDC 0805Board Mount (Cartridge Style Excluded)3.5A32VFast0805 (2012 Metric)RoHS
MFU0805FF03150P100MFU0805FF03150P100FUSE BOARD MNT 3.15A 32VDC 0805 Board Mount (Cartridge Style Excluded)3.15A32VFast0805 (2012 Metric)RoHS
MFU1206FF00630P100MFU1206FF00630P100FUSE BOARD MNT 630MA 63VDC 1206 Board Mount (Cartridge Style Excluded)630mA63VFast1206 (3216 Metric)RoHS
MFU1206FF00800P100MFU1206FF00800P100FUSE BOARD MNT 800MA 63VDC 1206 Board Mount (Cartridge Style Excluded)800mA63VFast1206 (3216 Metric)RoHS
MFU0402FF01600E100MFU0402FF01600E100FUSE BOARD MOUNT 1.6A 32VDC 0402Board Mount (Cartridge Style Excluded)1.6A32VFast0402 (1005 Metric)RoHS
MFU1206FF00750P100MFU1206FF00750P100FUSE BOARD MNT 750MA 63VDC 1206 Board Mount (Cartridge Style Excluded)750mA63VFast1206 (3216 Metric)RoHS
MFU0603FF02500P100MFU0603FF02500P100FUSE BOARD MOUNT 2.5A 32VDC 0603Board Mount (Cartridge Style Excluded)2.5A32VFast0603 (1608 Metric)RoHS
MFU0603FF00630P100MFU0603FF00630P100FUSE BOARD MNT 630MA 32VDC 0603 Board Mount (Cartridge Style Excluded)630mA32VFast0603 (1608 Metric)RoHS
MFU0603FF00500P100MFU0603FF00500P100FUSE BOARD MNT 500MA 32VDC 0603 Board Mount (Cartridge Style Excluded)500mA32VFast0603 (1608 Metric)RoHS
MFU0402FF00750E100MFU0402FF00750E100FUSE BOARD MNT 750MA 32VDC 0402 Board Mount (Cartridge Style Excluded)750mA32VFast0402 (1005 Metric)RoHS
MFU0402FF00630E100MFU0402FF00630E100FUSE BOARD MNT 630MA 32VDC 0402 Board Mount (Cartridge Style Excluded)630mA32VFast0402 (1005 Metric)RoHS
MFU0805FF02000P500MFU0805FF02000P500FUSE BOARD MOUNT 2A 32VDC 0805 Board Mount (Cartridge Style Excluded)2A32VFast0805 (2012 Metric)RoHS
MFU0805FF00630P100MFU0805FF00630P100FUSE BOARD MNT 630MA 32VDC 0805 Board Mount (Cartridge Style Excluded)630mA32VFast0805 (2012 Metric)RoHS
MFU1206FF03000P100MFU1206FF03000P100FUSE BOARD MOUNT 3A 63VDC 1206 Board Mount (Cartridge Style Excluded)3A63VFast1206 (3216 Metric)RoHS
MFU1206FF03150P100MFU1206FF03150P100FUSE BOARD MNT 3.15A 63VDC 1206 Board Mount (Cartridge Style Excluded)3.15A63VFast1206 (3216 Metric)RoHS
MFU0603FF01750P100MFU0603FF01750P100FUSE BOARD MNT 1.75A 32VDC 0603 Board Mount (Cartridge Style Excluded)1.75A32VFast0603 (1608 Metric)RoHS
MFU0603FF01600P100MFU0603FF01600P100FUSE BOARD MOUNT 1.6A 32VDC 0603Board Mount (Cartridge Style Excluded)1.6A32VFast0603 (1608 Metric)RoHS
MFU0805FF00800P100MFU0805FF00800P100FUSE BOARD MNT 800MA 32VDC 0805 Board Mount (Cartridge Style Excluded)800mA32VFast0805 (2012 Metric)RoHS
MFU1206FF02500P100MFU1206FF02500P100FUSE BOARD MOUNT 2.5A 63VDC 1206Board Mount (Cartridge Style Excluded)2.5A63VFast1206 (3216 Metric)RoHS
MFU1206FF01600P100MFU1206FF01600P100FUSE BOARD MOUNT 1.6A 63VDC 1206Board Mount (Cartridge Style Excluded)1.6A63VFast1206 (3216 Metric)RoHS
MFU1206FF01250P100MFU1206FF01250P100FUSE BOARD MNT 1.25A 63VDC 1206 Board Mount (Cartridge Style Excluded)1.25A63VFast1206 (3216 Metric)RoHS
MFU1206FF01500P100MFU1206FF01500P100FUSE BOARD MOUNT 1.5A 63VDC 1206Board Mount (Cartridge Style Excluded)1.5A63VFast1206 (3216 Metric)RoHS
MFU1206FF05000P100MFU1206FF05000P100FUSE BOARD MOUNT 5A 63VDC 1206 Board Mount (Cartridge Style Excluded)5A63VFast1206 (3216 Metric)RoHS
MFU1206FF04000P100MFU1206FF04000P100FUSE BOARD MOUNT 4A 63VDC 1206 Board Mount (Cartridge Style Excluded)4A63VFast1206 (3216 Metric)RoHS

View in Parametric Search