AUD | USD
Print Print this page
 
Inspired LED, LLC
Double Row Ultra Bright Flex Strips
Inspired LED, LLC
Mega Bright Flexible LED Strip Lights
 
Inspired LED, LLC
Mini TV Backlight Kit
  • Images

Mega Bright Flexible LED Strip Lights

Mega Bright Flexible LED Strip Lights

Inspired LED, LLC

Mega Bright Flexible Strips are 120 LEDs per meter and boast a huge amount of light from such a tiny strip. These flexible led strips are great for areas that require the most lighting from a single row strip. Great for task lighting, office, garage, jewelry cases, kitchen cabinets, toy haulers and gun safes, etc. Available in warm white, pure white, and cool white, 330 lumens per foot and 3.75W per foot. Connectors soldered onto each end.

Datasheets:
Features
  • Minimal Heat Production- No IR or UV
  • Available in various colors; warm white (3000K), pure white (4200K), or cool white (6000K)
  • Custom lengths or full 12m reels
  • Adhesive mounting to almost any flat surface
  • Class 2 DC plug in connector (3.5mm x 1.3mm)
  • 12VDC Class 2 power systems only
  • Dimmable with compatible systems
  • Rated to last up to 100,000 hours
Specifications
  • CCT (K):3000K ~ 6000K
  • CRI (Color Rendering Index):92 ~ 93
  • Configuration:Linear Light Strip, Flexible
  • Height:1.50mm
  • Lens Type:Flat
  • Type:LED Engine
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):12V
Parts

View in Parametric Search

12V-MB-CW-12M12V-MB-CW-12MLED ENG CW 3LEDS 6000K 1.00"/PC LED EngineWhite, Cool6000K-RoHS
12V-MB-WW-12M12V-MB-WW-12MLED ENG WW 3LEDS 3000K 1.00"/PC LED EngineWhite, Warm3000K-RoHS
12V-MB-PW-12M12V-MB-PW-12MLED ENG NW 3LEDS 4200K 1.00"/PC LED EngineWhite, Neutral4200K-RoHS

View in Parametric Search

Associated Product
Inspired LED, LLC 3496
Category: Optoelectronics-LEDs-Accessories, Kits