Print Print this page
 
ERP Power, LLC
VLM Series
Excelsys Technologies Ltd
LXC60 Series
 
Excelsys Technologies Ltd
LXV76 Series
  • Images

LXC60 Series

60W Constant Current Power Supplies

Excelsys Technologies Ltd

The LXC60 series of constant current LED power supplies from Excelsys Technologies can deliver up to 60W of output power in an extremely compact package size.

Product Description

The LXC60 series of constant current power supplies provides up to 5000mA of output current and 170V output voltage solutions for specific LED requirements. With industry leading efficiencies, and an extensive protection feature set, the LXC60 series provides high reliability and high performance in a compact package.

Features
  • Constant output current
  • High efficiency
  • Active PFC
  • IP67 waterproof
  • Chassis mount
Specifications
  • Approvals:CE, cULus, EN
  • Current - Output (Max):700mA
  • Efficiency:91%
  • Features:OVP, SCP
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-35°C ~ 70°C
  • Power (Watts):60W
  • Ratings:IP67
  • Size / Dimension:6.97" L x 2.66" W x 1.46" H (177.0mm x 67.5mm x 37.0mm)
  • Termination Style:Wire Leads
  • Topology:AC DC Converter
  • Type:Constant Current
  • Voltage - Input (Max):305VAC
  • Voltage - Input (Min):90VAC
  • Voltage - Isolation:3kV
  • Voltage - Output:43 ~ 86 V
  • Weight:1.7 lbs (771.1g)
Parts