AUD | USD
Print Print this page
 
Taiyo Yuden
LMF Series
Taiyo Yuden
LWDC™, LW Series
 
Taiyo Yuden
LWK Series
Features
  • AEC-Q200 qualified
  • The effect of noise removal in the high frequency
  • Decreased ripple voltage
  • Small size with high capacitance
Applications:
  • Automotive and industrial applications
  • Decoupling capacitors
  • Filtering capacitors
Specifications
  • Capacitance:.1µF ~ 10µF
  • Features:Low ESL (Reverse Geometry)
  • Mounting Type:Surface Mount, MLCC
  • Tolerance:±20%
  • Voltage - Rated:2.5V ~ 25V
Parts

View in Parametric Search

LWK105C7104MPHFLWK105C7104MPHFCAP CER 0.10UF 10V X7S 0204 .1µF±20%10VX7S0204 (0510 Metric)RoHS
EWK105C6104MPHFEWK105C6104MPHFCAP CER 0.10UF 16V X6S 0204 .1µF±20%16VX6S0204 (0510 Metric)RoHS
LWK105C7104MP-FLWK105C7104MP-FCAP CER 0.10UF 10V X7S 0204 .1µF±20%10VX7S0204 (0510 Metric)RoHS
EWK105BJ224MP-FEWK105BJ224MP-FCAP CER 0.22UF 16V X5R 0204 .22µF±20%16VX5R0204 (0510 Metric)RoHS
LWK105C6224MP-FLWK105C6224MP-FCAP CER 0.22UF 10V X6S 0204 .22µF±20%10VX6S0204 (0510 Metric)RoHS
AWK105C7224MPHFAWK105C7224MPHFCAP CER 0.22UF 4V X7S 0204 .22µF±20%4VX7S0204 (0510 Metric)RoHS
LWK105C6224MPHFLWK105C6224MPHFCAP CER 0.22UF 10V X6S 0204 .22µF±20%10VX6S0204 (0510 Metric)RoHS
EWK105BJ224MPHFEWK105BJ224MPHFCAP CER 0.22UF 16V X5R 0204 .22µF±20%16VX5R0204 (0510 Metric)RoHS
EWK107BJ224MV-TEWK107BJ224MV-TCAP CER 0.22UF 16V X5R 0306 .22µF±20%16VX5R0306 (0816 Metric)RoHS
EWK107B7224MV-TEWK107B7224MV-TCAP CER 0.22UF 16V X7R 0306 .22µF±20%16VX7R0306 (0816 Metric)RoHS
AWK105C6474MP-FAWK105C6474MP-FCAP CER 0.47UF 4V X6S 0204 .47µF±20%4VX6S0204 (0510 Metric)RoHS
LWK105BJ474MP-FLWK105BJ474MP-FCAP CER 0.47UF 10V X5R 0204 .47µF±20%10VX5R0204 (0510 Metric)RoHS
LWK105BJ474MPHFLWK105BJ474MPHFCAP CER 0.47UF 10V X5R 0204 .47µF±20%10VX5R0204 (0510 Metric)RoHS
EWK107B7474MV-TEWK107B7474MV-TCAP CER 0.47UF 16V X7R 0306 .47µF±20%16VX7R0306 (0816 Metric)RoHS
EWK107BJ474MV-TEWK107BJ474MV-TCAP CER 0.47UF 16V X5R 0306 .47µF±20%16VX5R0306 (0816 Metric)RoHS
LWK107B7474MVHTLWK107B7474MVHTCAP CER 0.47UF 10V X7R 0306 .47µF±20%10VX7R0306 (0816 Metric)RoHS
EWK107B7474MVHTEWK107B7474MVHTCAP CER 0.47UF 16V X7R 0306 .47µF±20%16VX7R0306 (0816 Metric)RoHS
AWK105C6105MP-FAWK105C6105MP-FCAP CER 1UF 4V X6S 0204 1µF±20%4VX6S0204 (0510 Metric)RoHS
AWK105BJ105MPHFAWK105BJ105MPHFCAP CER 1UF 4V X5R 0204 1µF±20%4VX5R0204 (0510 Metric)RoHS
LWK107BJ105MVHTLWK107BJ105MVHTCAP CER 1UF 10V X5R 0306 1µF±20%10VX5R0306 (0816 Metric)RoHS
AWK105C6225MP-FAWK105C6225MP-FCAP CER 2.2UF 4V X6S 0204 2.2µF±20%4VX6S0204 (0510 Metric)RoHS
TWK212B7225MD-TTWK212B7225MD-TCAP CER 2.2UF 25V X7R 0508 2.2µF±20%25VX7R0508 (1220 Metric)RoHS
AWK107C6225MVHTAWK107C6225MVHTCAP CER 2.2UF 4V X6S 0306 2.2µF±20%4VX6S0306 (0816 Metric)RoHS
TWK212BJ475MD-TTWK212BJ475MD-TCAP CER 4.7UF 25V X5R 0508 4.7µF±20%25VX5R0508 (1220 Metric)RoHS
AWK107C6475MV-TAWK107C6475MV-TCAP CER 4.7UF 4V X6S 0306 4.7µF±20%4VX6S0306 (0816 Metric)RoHS
LWK212BJ475MDHTLWK212BJ475MDHTCAP CER 4.7UF 10V X5R 0508 4.7µF±20%10VX5R0508 (1220 Metric)RoHS
LWK212C6106MD-TLWK212C6106MD-TCAP CER 10UF 10V X6S 0508 10µF±20%10VX6S0508 (1220 Metric)RoHS
PWK107C6106MV-TPWK107C6106MV-TCAP CER 10UF 2.5V X6S 0306 10µF±20%2.5VX6S0306 (0816 Metric)RoHS
AWK107BJ106MV-TAWK107BJ106MV-TCAP CER 10UF 4V X5R 0306 10µF±20%4VX5R0306 (0816 Metric)RoHS
EWK212BJ106MD-TEWK212BJ106MD-TCAP CER 10UF 16V X5R 0508 10µF±20%16VX5R0508 (1220 Metric)RoHS

View in Parametric Search