Print Print this page
 
Lumileds
LUXEON Rebel and Rebel ES Color Series
Lumileds
LUXEON SunPlus Series
 
Lumileds
LUXEON Z Series

LUXEON SunPlus Series

LUXEON SunPlus Series for Horticulture

Lumileds

The LUXEON SunPlus Series is purpose-built to enable ease of system design for Horticulture applications. The LUXEON SunPlus Series offers the only LEDs available today that are binned and tested based on Photosynthetic Photon Flux (PPF). The LUXEON SunPlus Series includes two different packages: LUXEON SunPlus 20 Line, which is 2.0mm x 2.0mm and LUXEON SunPlus 35 Line, which is 3.5mm x 3.5mm. The LUXEON SunPlus Series includes options for single driver solutions and multi-channel, color tunable solutions.

Specifications
  • Current - Max:180mA ~ 700mA
  • Current - Test:100mA ~ 350mA
  • Mounting Type:Surface Mount
  • Packaging:Tape & Reel (TR)
  • Temperature - Test:25°C ~ 85°C
  • Viewing Angle:115° ~ 162°
  • Voltage - Forward (Vf) (Typ):1.75V ~ 3.05V
Parts

View in Parametric Search

L1SP-DRD00035R0000L1SP-DRD00035R0000LUXEON SUNPLUS35 Tape & Reel (TR)Red-100mA2-SMD, Flat Lead
L1SP-RYL0003500000L1SP-RYL0003500000LED SUNPLUS 35 ROYAL BLUE SMD Tape & Reel (TR)Blue-100mA0707 (1919 Metric)RoHS
L1SP-PRP2003500000L1SP-PRP2003500000LED SUNPLUS 35 PURPLE SMD Tape & Reel (TR)Purple-100mA0707 (1919 Metric)RoHS
L1SP-FRD00035R0000L1SP-FRD00035R0000LUXEON SUNPLUS35 Tape & Reel (TR)Red-100mA2-SMD, Flat Lead
L1SP-PRP2002800000L1SP-PRP2002800000LUXEON SUNPLUS 2835 PURPLE Tape & Reel (TR)Purple-120mA1411 (3528 Metric)RoHS
L1SP-PRP1002800000L1SP-PRP1002800000LUXEON SUNPLUS 2835 PURPLE Tape & Reel (TR)Purple-120mA1411 (3528 Metric)RoHS
L1SP-PRP0002800000L1SP-PRP0002800000LUXEON SUNPLUS 2835, PURPLE Tape & Reel (TR)Purple-120mA1411 (3528 Metric)RoHS
L1SP-FRD0002800000L1SP-FRD0002800000LUXEON SUNPLUS 2835 FAR RED Tape & Reel (TR)Red730nm (720nm ~ 740nm)120mA1411 (3528 Metric)RoHS
L1SP-DRD0002800000L1SP-DRD0002800000LUXEON SUNPLUS 2835 DEEP RED Tape & Reel (TR)Red660nm (650nm ~ 670nm)120mA1411 (3528 Metric)RoHS
L1SP-LME0002800000L1SP-LME0002800000LUXEON SUNPLUS 2835, LIME Tape & Reel (TR)Lime-120mA1411 (3528 Metric)RoHS
L1SP-LME0003500000L1SP-LME0003500000LED SUNPLUS LIME 35 SMD Tape & Reel (TR)Lime-100mA0707 (1919 Metric)RoHS
L1SP-PRP0003500000L1SP-PRP0003500000LED SUNPLUS 35 PURPLE SMD Tape & Reel (TR)Purple-100mA0707 (1919 Metric)RoHS
L1SP-PRP1003500000L1SP-PRP1003500000LED SUNPLUS 35 PURPLE SMD Tape & Reel (TR)Purple-100mA0707 (1919 Metric)RoHS
L1SP-DRD0002000000L1SP-DRD0002000000LED SUNPLUS 20 RED 660NM SMD Tape & Reel (TR)Red660nm (655nm ~ 665nm)350mA0707 (1919 Metric)RoHS
L1SP-RYL0002800000L1SP-RYL0002800000LUXEON SUNPLUS 2835 ROYAL BLUE Tape & Reel (TR)Blue448nm (440nm ~ 455nm)120mA1411 (3528 Metric)RoHS

View in Parametric Search