Print Print this page
 
Lumileds
LUXEON C
Lumileds
LUXEON CZ
 
Lumileds
LUXEON Rebel and Rebel ES Color Series
  • Images

LUXEON CZ

Color Line

Lumileds

LUXEON CZ Color Line is an optically advanced portfolio of Color and White LEDs. Designed to maximize punch, the LUXEON CZ Color Line is the optimal LED solution for architecture, entertainment and emergency vehicle lighting applications.

Specifications
  • Current - Max:1.05A ~ 1.225A
  • Current - Test:350mA
  • Height - Seated (Max):0.036" (0.92mm)
  • Mounting Type:Surface Mount
  • Package / Case:2-SMD, No Lead Exposed Pad ~ 3-SMD, No Lead
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.079" L x 0.079" W (2.00mm x 2.00mm)
  • Supplier Device Package:2-SMD ~ 3-SMD
  • Temperature - Test:85°C
  • Thermal Resistance of Package:3.2°C/W ~ 4°C/W
  • Viewing Angle:120°
Parts

View in Parametric Search

L1CU-RED1000000000L1CU-RED1000000000LED LUXEON CZ RED SMD Tape & Reel (TR)Red629nm (624nm ~ 634nm)350mA3-SMD, No LeadRoHS
L1CU-GRN1000000000L1CU-GRN1000000000LED LUXEON CZ WHT GREEN Tape & Reel (TR)Green530nm (520nm ~ 540nm)350mA3-SMD, No Lead
L1CU-LME1000000000L1CU-LME1000000000LED LUXEON CZ LIME SMD Tape & Reel (TR)Lime-350mA3-SMD, No LeadRoHS
L1CU-PCA1000000000L1CU-PCA1000000000LED LUXEON CZ AMBER SMD Tape & Reel (TR)Amber-350mA3-SMD, No LeadRoHS
L1CU-RNG1000000000L1CU-RNG1000000000LED LUXEON CZ RED-ORANGE SMD Tape & Reel (TR)Orange-Red619nm (614nm ~ 624nm)350mA2-SMD, No Lead Exposed PadRoHS
L1CU-CYN1000000000L1CU-CYN1000000000LED LUXEON CZ CYAN SMD Tape & Reel (TR)Cyan500nm (490nm ~ 510nm)350mA3-SMD, No LeadRoHS
L1CU-MNT1000000000L1CU-MNT1000000000LED LUXEON CZ GREEN SMD Tape & Reel (TR)Green-350mA3-SMD, No LeadRoHS

View in Parametric Search