Print Print this page
 
Lumileds
LUXEON 2835 Series
Lumileds
LUXEON 3014 Series
 
Lumileds
LUXEON 3020 Series
  • Images

LUXEON 3014 Series

Low-Power LEDs

Lumileds

The LUXEON 3014 low-power device is an industry standard compatible package for ease of installation into existing 3014 sockets and stays consistent with dimensions of 3.0mm x 1.4mm x 0.7mm. The LUXEON 3014 is an ideal choice when uniformity and reduction in spottiness is necessary for indoor designs.

Features
  • Industry standard package
  • 1/9 micro binning
  • Hot targeted
  • Rectangular package design
  • Widely compatible
  • Ease of color consistency
  • Leads to better color accuracy
  • Increases uniformity
Applications:
  • Indoor Area Lighting
    • Wall Grazer
    • Cove Lighting
    • Troffer
    • TLEDs
  • Lamps
  • Specialty
    • Freezer Display
Specifications
  • CCT (K):2700K ~ 6500K
  • CRI (Color Rendering Index):80 ~ 90
  • Current - Max:100mA
  • Current - Test:60mA
  • Flux @ 25°C, Current - Test:19lm (Typ) ~ 24lm (Typ)
  • Height - Seated (Max):0.033" (0.83mm)
  • Lumens/Watt @ Current - Test:102 lm/W ~ 129 lm/W
  • Mounting Type:Surface Mount
  • Package / Case:1206 (3014 Metric)
  • Packaging:Tape & Reel (TR)
  • Supplier Device Package:3014
  • Thermal Resistance of Package:35°C/W
  • Voltage - Forward (Vf) (Typ):3.1V
Parts

View in Parametric Search

L130-6580001400001L130-6580001400001LED LUXEON COOL WHITE 6500K 2SMDTape & Reel (TR)White, Cool6500K-1206 (3014 Metric)RoHS
L130-5780001400001L130-5780001400001LED LUXEON COOL WHITE 5700K 2SMDTape & Reel (TR)White, Cool5700K-1206 (3014 Metric)RoHS
L130-3080001400001L130-3080001400001LED LUXEON WARM WHITE 3000K 2SMDTape & Reel (TR)White, Warm3000K-1206 (3014 Metric)RoHS
L130-3580001400001L130-3580001400001LED LUXEON WARM WHITE 3500K 2SMDTape & Reel (TR)White, Warm3500K-1206 (3014 Metric)RoHS
L130-4080001400001L130-4080001400001LED LUXEON NEU WHITE 4000K 2SMD Tape & Reel (TR)White, Neutral4000K-1206 (3014 Metric)RoHS
L130-2780001400001L130-2780001400001LED LUXEON WARM WHITE 2700K 2SMDTape & Reel (TR)White, Warm2700K-1206 (3014 Metric)RoHS
L130-5080001400001L130-5080001400001LED LUXEON COOL WHITE 5000K 2SMDTape & Reel (TR)White, Cool5000K-1206 (3014 Metric)RoHS
L130-3590001400001L130-3590001400001WARM-WHITE 3014 90 CRI Tape & Reel (TR)White, Warm3500K-1206 (3014 Metric)RoHS
L130-3090001400001L130-3090001400001WARM-WHITE 3014 90 CRI Tape & Reel (TR)White, Warm3000K-1206 (3014 Metric)RoHS
L130-5090001400001L130-5090001400001LED LUXEON COOL WHITE 5000K 2SMDTape & Reel (TR)White, Cool5000K-1206 (3014 Metric)RoHS
L130-4090001400001L130-4090001400001LED LUXEON NEU WHT 4000K 2SMD Tape & Reel (TR)White, Neutral4000K-1206 (3014 Metric)RoHS
L130-2790001400001L130-2790001400001WARM-WHITE 3014 90 CRI Tape & Reel (TR)White, Warm2700K-1206 (3014 Metric)RoHS

View in Parametric Search