Print Print this page
 
Lumex Opto/Components Inc.
TitanBrite™ High Power 0.5W - 5W LEDs
Lumileds
LUXEON 2835 Series
 
Lumileds
LUXEON 3014 Series
  • Images

LUXEON 2835 Series

Compact Device with High Lumen Output and Good Efficacy

Lumileds

LUXEON 2835 Line is a compact device, which allows for design freedom and provides a superior overall system solution when a project requires high lumen output and good efficacy. With an industry standard footprint, the LUXEON 2835 Line is the perfect upgrade for other 2835 products and other common mid power offerings. The LUXEON 2835 Line is color targeted for application needs and delivers efficacy and reliability for a variety of applications. It is available in two product offerings, LUXEON 2835C for higher output and LUXEON 2835E for lower output ranges.

Specifications
  • Current - Max:120mA ~ 240mA
  • Current - Test:60mA ~ 120mA
  • Flux @ 25°C, Current - Test:30lm (Typ) ~ 103lm (Typ)
  • Height - Seated (Max):0.030" (0.75mm)
  • Lumens/Watt @ Current - Test:84 lm/W ~ 161 lm/W
  • Mounting Type:Surface Mount
  • Package / Case:1411 (3528 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:0.138" L x 0.110" W (3.50mm x 2.80mm)
  • Supplier Device Package:2835
  • Thermal Resistance of Package:11°C/W ~ 21°C/W
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):3V ~ 6.2V
Parts

View in Parametric Search

L128-4080CA3500001L128-4080CA3500001LUXEON 2835C 3V 4000K 80CRI Tape & Reel (TR)White, Neutral4000K-1411 (3528 Metric)RoHS
L128-50HGCA3500000L128-50HGCA3500000LED LUXEON WHITE COOL 5000K 1411Tape & Reel (TR)White, Cool5000K-1411 (3528 Metric)
L128-3080EB3500001L128-3080EB3500001LUXEON 2835E 6V 3000K 80CRI Tape & Reel (TR)White, Warm3000K-1411 (3528 Metric)RoHS
L128-2780CB3500001L128-2780CB3500001LUXEON 2835C 6V 2700K 80CRI Tape & Reel (TR)White, Warm2700K-1411 (3528 Metric)RoHS
L128-30HGCA3500000L128-30HGCA3500000LED LUXEON WHITE WARM 3000K 1411Tape & Reel (TR)White, Warm3000K-1411 (3528 Metric)
L128-2780EB3500001L128-2780EB3500001LUXEON 2835E 6V 2700K 80CRI Tape & Reel (TR)White, Warm2700K-1411 (3528 Metric)RoHS
L128-3080CA3500001L128-3080CA3500001LUXEON 2835C 3V 3000K 80CRI Tape & Reel (TR)White, Warm3000K-1411 (3528 Metric)RoHS
L128-PR00CA3500000L128-PR00CA3500000LED LUXEON FRESHFOCUS PRODUCE Tape & Reel (TR)White--1411 (3528 Metric)
L128-35HGCA3500000L128-35HGCA3500000LED LUXEON WHITE WARM 3500K 1411Tape & Reel (TR)White, Warm3500K-1411 (3528 Metric)
L128-27HGCA3500000L128-27HGCA3500000LED LUXEON WHITE WARM 2700K 1411Tape & Reel (TR)White, Warm2700K-1411 (3528 Metric)
L128-MM00CA3500000L128-MM00CA3500000LED LUXEON FRESHFOCUS MARB MEAT Tape & Reel (TR)White--1411 (3528 Metric)
L128-FS00CA3500000L128-FS00CA3500000LED LUXEON FRESHFOCUS FISH Tape & Reel (TR)White--1411 (3528 Metric)

View in Parametric Search