AUD | USD
Print Print this page
 
Rubycon
LSU Series
Rubycon
LSW Series
 
TDK Electronics Inc.
B41456-8 Series

LSW Series

Screw Terminal Aluminum Electrolytic Capacitors

Rubycon

The LSW Series features a lifetime rating of up to 3000 hours at 105°C.

Specifications
  • Applications:General Purpose
  • Capacitance:1000µF ~ 100000µF
  • Frequency Coupled to Ripple Current @ High Frequency:10kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:3000 Hrs @ 105°C
  • Mounting Type:Chassis Mount
  • Package / Case:Radial, Can - Screw Terminals
  • Polarization:Polar
  • Ripple Current @ High Frequency:4.838A ~ 23.65A
  • Ripple Current @ Low Frequency:4.1A ~ 21.5A
  • Tolerance:±20%
  • Voltage - Rated:63V ~ 400V
Parts

View in Parametric Search

400LSW1000MNB51X98400LSW1000MNB51X98CAP ALUM 1000UF 20% 400V SCREW 1000µF±20%400V-Radial, Can - Screw TerminalsRoHS
400LSW2200MNB77X101400LSW2200MNB77X101CAP ALUM 2200UF 20% 400V SCREW 2200µF±20%400V-Radial, Can - Screw TerminalsRoHS
400LSW2200MNB64X119400LSW2200MNB64X119CAP ALUM 2200UF 20% 400V SCREW 2200µF±20%400V-Radial, Can - Screw TerminalsRoHS
250LSW6800MNB77X121250LSW6800MNB77X121CAP ALUM 6800UF 20% 250V SCREW 6800µF±20%250V-Radial, Can - Screw TerminalsRoHS
100LSW10000MNB51X98100LSW10000MNB51X98CAP ALUM 10000UF 20% 100V SCREW 10000µF±20%100V-Radial, Can - Screw TerminalsRoHS
100LSW15000MNB51X118100LSW15000MNB51X118CAP ALUM 15000UF 20% 100V SCREW 15000µF±20%100V-Radial, Can - Screw TerminalsRoHS
63LSW47000MNB64X11963LSW47000MNB64X119CAP ALUM 47000UF 20% 63V SCREW 47000µF±20%63V-Radial, Can - Screw TerminalsRoHS
63LSW100000MNB77X14163LSW100000MNB77X141CAP ALUM 100000UF 20% 63V SCREW 100000µF±20%63V-Radial, Can - Screw TerminalsRoHS

View in Parametric Search