AUD | USD
Print Print this page
 
Olimex LTD
ATmega328 Evaluation Board
Olimex LTD
LPC1343 Evaluation Board LPC-P1343
 
Olimex LTD
MSP430F5438 Evaluation Board MSP430-5438STK
  • Images

LPC1343 Evaluation Board LPC-P1343

LPC-P1343 Development Prototype Board for LPC1343 Cortex®-M3 ARM Microcontroller

Olimex LTD

LPC-P1343 is development board with LPC1343 ARM Cortex®-M3 based microcontrollers for embedded applications from NXP. LPC-P1343 featuring a high level of integration and low power consumption. This microcontroller supports various interfaces such as one Fast-mode Plus I²C-bus interface, USB, UART, SSP interfaces, four general purpose timers, a 10-bit ADC. On the board are available UEXT, Debug Interface, user buttons, USB device and user LEDs. All this allows you to build a diversity of powerful applications to be used in a wide range of applications.

Features
  • MCU: LPC1343 Cortex®-M3, up to 70 Mhz, 32 kB Flash, 8kB SRAM, UART RS-485, USB, SSP, I²C/Fast+, ADC
  • Power supply circuit
  • Power-on led
  • USB connector and functionality
  • USBC led
  • Debug interface – SWD (Serial Wire Debug)
  • UEXT connector
  • Eight user leds
  • Two user buttons
  • Reset button
  • Prototype area
  • FR-4, 1.5 mm, soldermask, component print
  • Dimensions:80×50mm (3.15 × 1.97")
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:ARM® Cortex®-M3
  • Mounting Type:Fixed
  • Type:MCU 32-Bit
  • Utilized IC / Part:LPC1343
Parts