Print Print this page
 
Display Visions
LCD-Module 1x8 and 2x8
Display Visions
LCD-Module 2x16
 
Display Visions
LCD-Module 4x20
  • Images

LCD-Module 2x16

Direct Mounting DIP Modules

Display Visions

These DIP modules are extremely compact there are no PCB overhang, no drilled holes for assembly and no contact pads for connectors or cables. The viewing area is optimally sized and the large font makes reading easier.

Datasheets:
Specifications
  • Character Format:5 x 8 Dots
  • Character Size:6.68mm H x 2.96mm W
  • Display Format:16 x 2
  • Display Mode:Transmissive
  • Display Type:STN - Super-Twisted Nematic
  • Dot Size:0.56mm W x 0.80mm H
  • Interface:Parallel, 8-Bit
  • Number of Characters:32.0
  • Operating Temperature:-20°C ~ 70°C
  • Outline L x W x H:66.00mm x 26.80mm x 10.80mm
  • Viewing Area:61.00mm L x 19.00mm W
  • Voltage - Supply:5V
Parts

View in Parametric Search

EA DIP162-DHNLEDEA DIP162-DHNLEDLCD MOD CHAR 2X16 Y/G BACKLIT 32.00000000000016 x 25 x 8 DotsSTN - Super-Twisted NematicRoHS
EA DIP162-DN3LWEA DIP162-DN3LWLCD MOD CHAR 2X16 B/W BACKLIT 32.00000000000016 x 25 x 8 DotsSTN - Super-Twisted NematicRoHS

View in Parametric Search