Print Print this page
 
Display Visions
EA SER Displays
Display Visions
LCD-Module 1x8 and 2x8
 
Display Visions
LCD-Module 2x16
  • Images

LCD-Module 1x8 and 2x8

Direct Mounting DIP Modules

Display Visions

DIP modules are simply inserted in the PCB and soldered in place. No screws, distance sleeves or cables are required, thus saving material costs and simplifying construction. This results in a saving of between 2 and 4 minutes per module during assembly.

Specifications
  • Character Format:5 x 8 Dots
  • Character Size:5.01mm H x 3.12mm W
  • Display Format:8 x 2
  • Display Type:STN - Super-Twisted Nematic
  • Dot Size:0.60mm W x 0.60mm H
  • Interface:Parallel, 8-Bit
  • Number of Characters:16.0
  • Operating Temperature:-20°C ~ 70°C
  • Viewing Area:36.30mm L x 13.90mm W
  • Voltage - Supply:5V
Parts

View in Parametric Search

EA DIPS082-HNEA DIPS082-HNLCD MOD CHAR 2X8 Y/G BACKLIT 16.0000000000008 x 25 x 8 DotsSTN - Super-Twisted NematicRoHS
EA DIPS082-HNLEDEA DIPS082-HNLEDLCD MOD CHAR 2X8 Y/G BACKLIT 16.0000000000008 x 25 x 8 DotsSTN - Super-Twisted NematicRoHS

View in Parametric Search