AUD | USD
Print Print this page
 
TE Connectivity Potter & Brumfield Relays
KUMP Series
TE Connectivity Potter & Brumfield Relays
KUP Series
 
TE Connectivity Potter & Brumfield Relays
Mini Relay K Series
  • Images

KUP Series

General Purpose Relays

TE Connectivity Potter & Brumfield Relays

General purpose industrial relay offers non latching coil type, and panel plug in relay.

Features
  • Class B coil insulation
  • Push to test button and indicator lamp options
  • AC coils: 5-240VAC, 50/60 Hz.; DC coils 6-110VDC
Applications:
  • Vending
  • Commercial sewing
  • Tool/die equipment
  • Robotics
  • Timers
  • Welding
  • HVAC
  • Medical
  • Power generators
Specifications
  • Coil Current:17.5mA ~ 51mA
  • Coil Insulation:Class B
  • Coil Resistance:472 Ohms ~ 2.25 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:24VDC ~ 120VAC
  • Contact Material:Silver Cadmium Oxide (AgCdO)
  • Contact Rating (Current):10A
  • Mounting Type:Through Hole
  • Must Operate Voltage:18 VDC ~ 102 VAC
  • Operate Time:15ms
  • Relay Type:General Purpose
  • Release Time:10ms
  • Switching Voltage:240VAC - Max
  • Termination Style:PC Pin
Parts

View in Parametric Search

KUP-14D17-24KUP-14D17-24RELAY GEN PURPOSE 3PDT 10A 24V Through Hole24VDC3PDT (3 Form C)10ARoHS
KUP-3A17-120KUP-3A17-120RELAY GEN PURPOSE SPST 10A 120V Through Hole120VACSPST-NO (DM) (1 Form X)10ARoHS
KUP-11D17-48KUP-11D17-48RELAY GEN PURPOSE DPDT 10A 48V Through Hole48VDCDPDT (2 Form C)10ARoHS

View in Parametric Search