AUD | USD
Print Print this page
 
TE Connectivity Potter & Brumfield Relays
KUHP Series
TE Connectivity Potter & Brumfield Relays
KUMP Series
 
TE Connectivity Potter & Brumfield Relays
KUP Series
  • Images

KUMP Series

General Purpose Relays

TE Connectivity Potter & Brumfield Relays

Features
  • Insulation class B
  • 15 amp rating
  • Open or enclosed
  • Plain or bracket mount dust covers
  • Optional indicator lamp and push to test button
  • Several terminations and mounting styles
Applications:
  • Hospital beds
  • Semiconductor wafer equipment
  • Boom/bucket lifts
Specifications
  • Coil Current:100mA
  • Coil Insulation:Class B
  • Coil Resistance:120 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:12VDC
  • Contact Form:DPDT (2 Form C)
  • Contact Material:Silver Cadmium Oxide (AgCdO)
  • Contact Rating (Current):15A
  • Mounting Type:Through Hole
  • Must Operate Voltage:9 VDC
  • Operate Time:15ms
  • Operating Temperature:-45°C ~ 70°C
  • Relay Type:General Purpose
  • Release Time:10ms
  • Switching Voltage:277VAC - Max
  • Termination Style:PC Pin
Parts