Print Print this page
 
TE Connectivity Potter & Brumfield Relays
KUHP Series
TE Connectivity Potter & Brumfield Relays
KUIP Series
 
TE Connectivity Potter & Brumfield Relays
KUMP Series
  • Images

KUIP Series

General Purpose Relays

TE Connectivity Potter & Brumfield Relays

Datasheets:
Features
  • Insulation - Class B
  • 8mm coil to contact spacing
Applications:
  • Voltage control units
Specifications
  • Coil Current:51mA
  • Coil Insulation:Class B
  • Coil Resistance:472 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:24VDC
  • Contact Form:DPDT (2 Form C)
  • Contact Material:Silver (Ag)
  • Contact Rating (Current):5A
  • Mounting Type:Through Hole
  • Must Operate Voltage:18 VDC
  • Operate Time:20ms
  • Operating Temperature:-45°C ~ 95°C
  • Packaging:Bulk
  • Relay Type:General Purpose
  • Release Time:15ms
  • Switching Voltage:240VAC - Max
  • Termination Style:PC Pin
Parts