AUD | USD
Print Print this page
 
TE Connectivity Potter & Brumfield Relays
KUEP Series
TE Connectivity Potter & Brumfield Relays
KUHP Series
 
TE Connectivity Potter & Brumfield Relays
KUMP Series
  • Images

KUHP Series

General Purpose Relays

TE Connectivity Potter & Brumfield Relays

General purpose industrial relays offer non- latching coil type.

Features
  • Insulation - class B
  • AC coils 6 to 277VAC 50/60Hz, DC 6 to 110VDC
  • Contact arrangement up to 2 form C (CO)
  • .250” combination push on/solder terminals or PC terminals
  • Side flange and top flange mounting
  • Designed to meet VDE space requirements
Applications:
  • Commercial HVAC
  • Smart grid communications controllers
  • Baggage handling
  • Pumps
Specifications
  • Coil Current:24mA ~ 51mA
  • Coil Insulation:Class B
  • Coil Resistance:472 Ohms ~ 1.7 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:24VDC ~ 120VAC
  • Contact Material:Silver Cadmium Oxide (AgCdO)
  • Contact Rating (Current):20A ~ 30A
  • Mounting Type:Through Hole
  • Must Operate Voltage:18 VDC ~ 102 VAC
  • Operate Time:20ms
  • Relay Type:General Purpose
  • Release Time:20ms
  • Switching Voltage:240VAC - Max
  • Termination Style:PC Pin
Parts

View in Parametric Search

KUHP-11D17-24KUHP-11D17-24RELAY GEN PURPOSE DPDT 20A 24V Through Hole24VDCDPDT (2 Form C)20ARoHS
KUHP-5D17-24KUHP-5D17-24RELAY GEN PURPOSE SPDT 30A 24V Through Hole24VDCSPDT (1 Form C)30ARoHS
KUHP-5A17-120KUHP-5A17-120RELAY GEN PURPOSE SPDT 30A 120V Through Hole120VACSPDT (1 Form C)30ARoHS

View in Parametric Search