Print Print this page
 
TE Connectivity Potter & Brumfield Relays
KHA Series
TE Connectivity Potter & Brumfield Relays
KUEP Series
 
TE Connectivity Potter & Brumfield Relays
KUHP Series
  • Images

KUEP Series

General Purpose Relays

TE Connectivity Potter & Brumfield Relays

KUEP series is a general purpose relay, with through hole mounting type.

Features
  • Insulation class B
  • 10 amp current rating
  • Magnetic blow out
  • Various mounting options
  • Indicator lamp available
Applications
  • DC load switching in industrial controls
Specifications
  • Coil Current:26.7mA ~ 100mA
  • Coil Insulation:Class B
  • Coil Resistance:120 Ohms ~ 1.8 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:12VDC ~ 48VDC
  • Contact Form:SPST-NO (DM) (1 Form X)
  • Contact Material:Silver Cadmium Oxide (AgCdO)
  • Contact Rating (Current):10A
  • Mounting Type:Through Hole
  • Must Operate Voltage:9 VDC ~ 36 VDC
  • Operate Time:15ms
  • Operating Temperature:-45°C ~ 70°C
  • Packaging:Bulk
  • Relay Type:General Purpose
  • Release Time:10ms
  • Switching Voltage:150VDC - Max
  • Termination Style:PC Pin
Parts

View in Parametric Search

KUEP-3D17-12KUEP-3D17-12RELAY GEN PURPOSE SPST 10A 12V Through HoleBulk12VDCSPST-NO (DM) (1 Form X)
KUEP-3D17-48KUEP-3D17-48RELAY GEN PURPOSE SPST 10A 48V Through HoleBulk48VDCSPST-NO (DM) (1 Form X)
KUEP-3D17-24KUEP-3D17-24RELAY GEN PURPOSE SPST 10A 24V Through HoleBulk24VDCSPST-NO (DM) (1 Form X)

View in Parametric Search