Print Print this page
 
E-Switch
KJD17, LAMB Series
E-Switch
KS, LAMB Series
 
E-Switch
LA Series

KS, LAMB Series

Through Hole Key Switch, Various Actuator Types with Varieties of Colors, PC Pin Terminals

E-Switch

The KS Series key switch features a sharp click feel with a positive tactile feedback. The built-in, stylish buttons are user ready, however, customizable, color coordinated caps are also available. Designed for a long reliable life, these switches have proven themselves in electronic control designs for more than two decades.

Features
  • Sharp click feel with a positive tactile feedback
  • Stylish buttons available in a variety of shapes and colors
  • Designed for a long reliable life
Specifications
  • Circuit:SPST-NO
  • Current Rating:10mA (DC)
  • Electrical Life:250,000 Cycles
  • Mechanical Life:500,000 Cycles
  • Mounting Type:Through Hole
  • Operating Temperature:-20°C ~ 85°C
  • Packaging:Bulk
  • Switch Function:Off-Mom
  • Termination Style:PC Pin
  • Type:Standard
  • Voltage Rating - DC:35V
Parts

View in Parametric Search

KS-01Q-01KS-01Q-01SWITCH PUSH SPST-NO 0.01A 35V StandardSPST-NOOff-Mom10mA (DC)RoHS
KS-03Q-02KS-03Q-02SWITCH PUSH SPST-NO 0.01A 35V StandardSPST-NOOff-Mom10mA (DC)RoHS
KS-00Q-01KS-00Q-01SWITCH PUSH SPST-NO 0.01A 35V StandardSPST-NOOff-Mom10mA (DC)RoHS
KS-00Q-03KS-00Q-03SWITCH PUSH SPST-NO 0.01A 35V StandardSPST-NOOff-Mom10mA (DC)RoHS
KS-01Q-03KS-01Q-03SWITCH PUSH SPST-NO 0.01A 35V StandardSPST-NOOff-Mom10mA (DC)RoHS
KS-00Q-02KS-00Q-02SWITCH PUSH SPST-NO 0.01A 35V StandardSPST-NOOff-Mom10mA (DC)RoHS
KS-01Q-02KS-01Q-02SWITCH PUSH SPST-NO 0.01A 35V StandardSPST-NOOff-Mom10mA (DC)RoHS
KS-04Q-01KS-04Q-01SWITCH PUSH SPST-NO 0.01A 35V StandardSPST-NOOff-Mom10mA (DC)RoHS
KS-03Q-01KS-03Q-01SWITCH PUSH SPST-NO 0.01A 35V StandardSPST-NOOff-Mom10mA (DC)RoHS

View in Parametric Search

Associated Product
E-Switch 1RBLK
Category: Electromechanical-Switches-Caps