KPS-MCC Serie
Low ESL (Stacked), High Temperature, SMPS Filtering, Multilayer Ceramic Capacitors
KEMET
The KPS-MCC are high temperature SMPS Ceramic Stacked Capacitors combine a robust and proprietary C0G/NPO base metal electrode (BME) dielectric system with a durable lead frame technology for high temperature and high power SMPS applications. These devices are specifically designed to withstand the demands of harsh industrial environments such as down-hole oil exploration and automotive/avionics engine compartment circuitry.
- L1GN50B563KA02 Ref Sheet
- KPS-MCC Series Datasheet
- L1GN501604KA02 Ref Sheet
- KPS-MCC Series Datasheet
- L1GN50G253KA05 Ref Sheet
- KPS-MCC Series Datasheet
- L1GN501155KA05 Ref Sheet
- KPS-MCC Series Datasheet
- L1GN402105KA03 Ref Sheet
- KPS-MCC Series Datasheet
- L1GN40C474KA04 Ref Sheet
- KPS-MCC Series Datasheet
- L1GN40D274KA05 Ref Sheet
- KPS-MCC Series Datasheet
- L1GN30D334KA04 Ref Sheet
- KPS-MCC Series Datasheet
- L1GN30C205KA10 Ref Sheet
- KPS-MCC Series Datasheet
- L1GN30G204KA10 Ref Sheet
- KPS-MCC Series Datasheet
- Straight pin lead wires for "thru-hole" mounting
- High frequency performance and bulk capacitance in a reduced footprint
- Low ESR and ESL
- High thermal stability
- High ripple current capability
- Industrial
- Down-hole
- Defense and aerospace
- Hybrid Electric Vehicles (HEVs)
- SMPS
- Input and output filtering on power supplies, often found on “capacitor banks”
- Snubber circuits and DC link
- Resonator circuits
- Applications:SMPS Filtering
- Capacitance:0.025µF ~ 2µF
- Features:Low ESL (Stacked), High Temperature
- Lead Style:Straight
- Mounting Type:Through Hole
- Operating Temperature:-55°C ~ 200°C
- Packaging:Tray
- Temperature Coefficient:C0G, NP0
- Tolerance:±10%
![]() | L1GN30D334KA04 | KPS-MCC SMPS STACK CC3 330NF 100 | Tray | 0.33µF | ±10% | 1000V (1kV) | Stacked DIP, 20 Lead | ![]() |
![]() | L1GN30C205KA10 | KPS-MCC SMPS STACK CC3 2UF 500V | Tray | 2µF | ±10% | 500V | Stacked DIP, 20 Lead | ![]() |
![]() | L1GN30G204KA10 | KPS-MCC SMPS STACK CC3 0.2UF 200 | Tray | 0.2µF | ±10% | 2000V (2kV) | Stacked DIP, 20 Lead | ![]() |
![]() | L1GN50B563KA02 | KPS-MCC SMPS STACK CC5 56NF 630V | Tray | 0.056µF | ±10% | 630V | Stacked DIP, 6 Lead | ![]() |
![]() | L1GN501604KA02 | KPS-MCC SMPS STACK CC5 0.6UF 100 | Tray | 0.6µF | ±10% | 100V | Stacked DIP, 6 Lead | ![]() |
![]() | L1GN50G253KA05 | KPS-MCC SMPS STACK CC5 25NF 2000 | Tray | 0.025µF | ±10% | 2000V (2kV) | Stacked DIP, 6 Lead | ![]() |
![]() | L1GN501155KA05 | KPS-MCC SMPS STACK CC5 1.5UF 100 | Tray | 1.5µF | ±10% | 100V | Stacked DIP, 6 Lead | ![]() |
![]() | L1GN402105KA03 | KPS-MCC SMPS STACK CC4 1UF 200V | Tray | 1µF | ±10% | 200V | Stacked DIP, 8 Lead | ![]() |
![]() | L1GN40C474KA04 | KPS-MCC SMPS STACK CC4 470NF 500 | Tray | 0.47µF | ±10% | 500V | Stacked DIP, 8 Lead | ![]() |
![]() | L1GN40D274KA05 | KPS-MCC SMPS STACK CC4 270NF 100 | Tray | 0.27µF | ±10% | 1000V (1kV) | Stacked DIP, 8 Lead | ![]() |