Print Print this page
 
AVX Corporation
SMX Series
KEMET
KPS-MCC Indust C0G HT200C Series
 
AVX Corporation
Ceralam® MR Series
  • Images

KPS-MCC Indust C0G HT200C Series

Low ESL (Stacked), High Temperature, SMPS Filtering, Multilayer Ceramic Capacitors

KEMET

The KPS-MCC are high temperature SMPS Ceramic Stacked Capacitors combine a robust and proprietary C0G/NPO base metal electrode (BME) dielectric system with a durable lead frame technology for high temperature and high power SMPS applications. These devices are specifically designed to withstand the demands of harsh industrial environments such as down-hole oil exploration and automotive/avionics engine compartment circuitry.

Features
  • Straight pin lead wires for "thru-hole" mounting
  • High frequency performance and bulk capacitance in a reduced footprint
  • Low ESR and ESL
  • High thermal stability
  • High ripple current capability
Applications:
  • Industrial
  • Down-hole
  • Defense and aerospace
  • Hybrid Electric Vehicles (HEVs)
  • SMPS
  • Input and output filtering on power supplies, often found on “capacitor banks”
  • Snubber circuits and DC link
  • Resonator circuits
    Specifications
    • Applications:SMPS Filtering
    • Capacitance:0.025µF ~ 2µF
    • Features:Low ESL (Stacked), High Temperature
    • Lead Style:Straight
    • Mounting Type:Through Hole
    • Operating Temperature:-55°C ~ 200°C
    • Packaging:Tray
    • Temperature Coefficient:C0G, NP0
    • Tolerance:±10%
    Parts

    View in Parametric Search

    L1GN30G204KA10L1GN30G204KA10KPS-MCC SMPS STACK CC3 0.2UF 200Tray0.2µF±10%2000V (2kV)Stacked DIP, 20 LeadRoHS
    L1GN30C205KA10L1GN30C205KA10KPS-MCC SMPS STACK CC3 2UF 500V Tray2µF±10%500VStacked DIP, 20 LeadRoHS
    L1GN30D334KA04L1GN30D334KA04KPS-MCC SMPS STACK CC3 330NF 100Tray0.33µF±10%1000V (1kV)Stacked DIP, 20 LeadRoHS
    L1GN402105KA03L1GN402105KA03KPS-MCC SMPS STACK CC4 1UF 200V Tray1µF±10%200VStacked DIP, 8 LeadRoHS
    L1GN40D274KA05L1GN40D274KA05KPS-MCC SMPS STACK CC4 270NF 100Tray0.27µF±10%1000V (1kV)Stacked DIP, 8 LeadRoHS
    L1GN40C474KA04L1GN40C474KA04KPS-MCC SMPS STACK CC4 470NF 500Tray0.47µF±10%500VStacked DIP, 8 LeadRoHS
    L1GN501604KA02L1GN501604KA02KPS-MCC SMPS STACK CC5 0.6UF 100Tray0.6µF±10%100VStacked DIP, 6 LeadRoHS
    L1GN501155KA05L1GN501155KA05KPS-MCC SMPS STACK CC5 1.5UF 100Tray1.5µF±10%100VStacked DIP, 6 LeadRoHS
    L1GN50G253KA05L1GN50G253KA05KPS-MCC SMPS STACK CC5 25NF 2000Tray0.025µF±10%2000V (2kV)Stacked DIP, 6 LeadRoHS
    L1GN50B563KA02L1GN50B563KA02KPS-MCC SMPS STACK CC5 56NF 630VTray0.056µF±10%630VStacked DIP, 6 LeadRoHS

    View in Parametric Search