Print Print this page
 
Pulse Electronics Power
High Inductance Series
Pulse Electronics Power
KlipMount™ Series
 
Pulse Electronics Power
Low Power Series

KlipMount™ Series

Through Hole, Toroidal, Power Inductors

Pulse Electronics Power

Toroidal power inductors in a through hole KlipMount™ package.

Features
  • Base material meets flammability requirements of UL 94V-0
Specifications
  • Current Rating:1.5A ~ 7A
  • DC Resistance (DCR):17 mOhm Max ~ 420 mOhm Max
  • Inductance:10µH ~ 285µH
  • Inductance Frequency - Test:20kHz
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 130°C
  • Package / Case:Radial
  • Tolerance:±20%
  • Type:Toroidal
Parts

View in Parametric Search

PE-92108KNLPE-92108KNLFIXED IND 67UH 3.6A 45 MOHM TH Toroidal-67µH±20%RadialRoHS
P0849NLP0849NLFIXED IND 35.6UH 5A 47 MOHM TH Toroidal-33µH±20%RadialRoHS
PE-92100KNLPE-92100KNLFIXED IND 25UH 2.6A 43 MOHM TH Toroidal-25µH±20%RadialRoHS
P0850NLP0850NLFIXED IND 23UH 5A 26 MOHM TH Toroidal-23µH±20%RadialRoHS
PE-92114KNLPE-92114KNLFIXED IND 35.6UH 5A 23 MOHM TH Toroidal-35.6µH±20%RadialRoHS
P0841NLP0841NLFIXED IND 22.8UH 4.9A 36 MOHM THToroidal-22.8µH±20%RadialRoHS
PE-92112KNLPE-92112KNLFIXED IND 100UH 5A 34 MOHM TH Toroidal-100µH±20%RadialRoHS
PE-92102KNLPE-92102KNLFIXED IND 100UH 2.6A 100 MOHM THToroidal-100µH±20%RadialRoHS
PE-52646NLPE-52646NLFIXED IND 220UH 1.5A 420 MOHM THToroidal-220µH±20%RadialRoHS
PE-92111KNLPE-92111KNLFIXED IND 40UH 4A 27 MOHM TH Toroidal-40µH±20%RadialRoHS
PE-92104KNLPE-92104KNLFIXED IND 70UH 3A 52 MOHM TH Toroidal-70µH±20%RadialRoHS
PE-92414NLPE-92414NLFIXED IND 35.6UH 5A 23 MOHM TH Toroidal-35.6µH±20%RadialRoHS
PE-92116KNLPE-92116KNLFIXED IND 55UH 7A 17 MOHM TH Toroidal-55µH±20%RadialRoHS
PE-92105NLPE-92105NLFIXED IND 145UH 3A 87 MOHM TH Toroidal-145µH±20%RadialRoHS
PE-92101KNLPE-92101KNLFIXED IND 50UH 2.6A 71 MOHM TH Toroidal-50µH±20%RadialRoHS
PE-92106NLPE-92106NLFIXED IND 285UH 3A 140 MOHM TH Toroidal-285µH±20%RadialRoHS
P0848NLP0848NLFIXED IND 50UH 5A 50 MOHM TH Toroidal-50µH±20%RadialRoHS
P0847NLP0847NLFIXED IND 10UH 5A 25 MOHM TH Toroidal-10µH±20%RadialRoHS
PE-92100NLPE-92100NLFIXED IND 25UH 2.6A 43 MOHM TH Toroidal-25µH±20%RadialRoHS
PE-92102NLPE-92102NLFIXED IND 100UH 2.6A 100 MOHM THToroidal-100µH±20%RadialRoHS
P0846NLP0846NLFIXED IND 14.8UH 5A 23 MOHM TH Toroidal-14.8µH±20%RadialRoHS
PE-92408NLPE-92408NLFIXED IND 67UH 3.6A 45 MOHM TH Toroidal-67µH±20%RadialRoHS
P0845NLP0845NLFIXED IND 10.2UH 4.3A 26 MOHM THToroidal-10.2µH±20%RadialRoHS
PE-92105KNLPE-92105KNLFIXED IND 145UH 3A 87 MOHM TH Toroidal-145µH±20%RadialRoHS

View in Parametric Search