AUD | USD
Print Print this page
 
TE Connectivity Potter & Brumfield Relays
K10 Series
TE Connectivity Potter & Brumfield Relays
KHA Series
 
TE Connectivity Potter & Brumfield Relays
KUEP Series
  • Images

KHA Series

General Purpose Relays

TE Connectivity Potter & Brumfield Relays

KHA series is an industrial general-purpose relay.

Features
  • Compact package
  • Two and four pole form C contact arrangements
  • Polycarbonate or nylon dust cover
  • Various mounting configurations
  • Indicator lamp and push to reset options available
  • Various contact materials available for specific load requirements
Applications:
  • Industrial sewing
  • Stitching machines
  • Fitness
  • Elevators
  • Pumps
  • Robotics
  • Solar panels
Specifications
  • Coil Current:37.5mA ~ 150mA
  • Coil Insulation:Class B
  • Coil Resistance:40 Ohms ~ 690 Ohms
  • Coil Type:Non Latching
  • Coil Voltage:6VDC ~ 24VDC
  • Contact Form:4PDT (4 Form C)
  • Contact Rating (Current):3A ~ 5A
  • Mounting Type:Through Hole
  • Must Operate Voltage:4.5 VDC ~ 18 VDC
  • Operate Time:13ms
  • Operating Temperature:-45°C ~ 70°C
  • Relay Type:General Purpose
  • Release Time:6ms
  • Switching Voltage:240VAC - Max
  • Termination Style:PC Pin
Parts

View in Parametric Search

KHAE-17D12-6KHAE-17D12-6RELAY GENERAL PURPOSE 4PDT 5A 6VThrough Hole6VDC4PDT (4 Form C)5ARoHS
KHAE-17D11-24KHAE-17D11-24RELAY GEN PURPOSE 4PDT 3A 24V Through Hole24VDC4PDT (4 Form C)3ARoHS
KHAE-17D12-24KHAE-17D12-24RELAY GEN PURPOSE 4PDT 5A 24V Through Hole24VDC4PDT (4 Form C)5ARoHS

View in Parametric Search