Print Print this page
 
ZF Electronics
KD Series
ZF Electronics
KG Series
 
ZF Electronics
KM Series
  • Images
  • Drawings

KG Series

Waterproof 20 Amp, Panel Mount Snap In Rocker Switches

ZF Electronics

All CHERRY waterproof rocker switches are designed with a silicone rubber actuator and snap fit mounting and comply with either IP56 or IP65 standards. Lighted and non lighted designs are available. They are suitable for applications requiring protection against dust and water intrusion, such as outdoor power equipment, commercial appliances, and medical equipment.

Features
  • Enclosed switch complying to IP56
  • Available in single or double pole
  • Maintained action and momentary options
  • Snap in mounting
  • Mechanical life: 100,000 cycles
  • DC electrical life: 25,000 cycles
Applications:
  • Outdoor power equipment
  • Lawn and garden vehicles
  • Irrigation equipment
  • Auto aftermarket
  • Non auto vehicles
  • Commercial appliances
  • Medical equipment
Specifications
  • Actuator Type:Concave (Curved)
  • Color - Actuator/Cap:Black
  • Current Rating:20A (AC), 21A (DC)
  • Electrical Life:6,000 Cycles
  • Ingress Protection:IP56 - Dust Protected, Water Resistant
  • Mechanical Life:100,000 Cycles
  • Mounting Type:Panel Mount, Snap-In
  • Operating Temperature:-20°C ~ 85°C
  • Packaging:Bulk
  • Panel Cutout Dimensions:Rectangular - 36.60mm x 21.20mm
  • Termination Style:Quick Connect - 0.250" (6.3mm)
  • Voltage Rating - AC:125V
  • Voltage Rating - DC:14V
Parts

View in Parametric Search

KGC3ANB1BBDKGC3ANB1BBDSWITCH ROCKER DPST 20A 125V DPSTOn-Off20A (AC), 21A (DC)125VRoHS
KGC2CNB1BBNKGC2CNB1BBNSWITCH ROCKER SPDT 20A 125V SPDTOn-Off-On20A (AC), 21A (DC)125VRoHS
KGC2BNB1BBBKGC2BNB1BBBSWITCH ROCKER SPDT 20A 125V SPDTOn-On20A (AC), 21A (DC)125VRoHS
KGC2ANB1BBDKGC2ANB1BBDSWITCH ROCKER SPST 20A 125V SPSTOn-Off20A (AC), 21A (DC)125VRoHS

View in Parametric Search