AUD | USD
Print Print this page
 
Kycon, Inc.
K85X Series
Kycon, Inc.
K88X Series
 
Kycon, Inc.
K99X Series

K88X Series

Vertical Mount D-Sub Connector

Kycon, Inc.

Kycon D-subs are used on many devices as communication ports. These may include computers, monitors, televisions, audio recording interfaces, scientific instruments, Industrial equipment and much more.

Specifications
  • Color:Black
  • Connector Style:D-Sub
  • Contact Finish:Gold
  • Contact Form:Stamped
  • Contact Type:Signal
  • Current Rating (Amps):2A
  • Dielectric Material:Polybutylene Terephthalate (PBT), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:9
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 105°C
  • Shell Material, Finish:Steel, Nickel Plated
  • Shell Size, Connector Layout:1 (DE, E)
  • Termination:Solder
  • Voltage Rating:30V
Parts

View in Parametric Search

K88X-ED-9S-BRK88X-ED-9S-BRCONN D-SUB HD RCPT 9POS PNL MNT D-SubReceptacle, Female Sockets92RoHS
K88X-ED-9P-BRJK88X-ED-9P-BRJCONN D-SUB HD PLUG 9POS PNL MNT D-SubPlug, Male Pins92RoHS
K88X-ED-9S-BRJ30K88X-ED-9S-BRJ30D9 FEMALE VERT HI-PROF FORM-W/BOD-SubReceptacle, Female Sockets92RoHS

View in Parametric Search