AUD | USD
Print Print this page
 
TE Connectivity Potter & Brumfield Relays
EW60 Series
TE Connectivity Potter & Brumfield Relays
K10 Series
 
TE Connectivity Potter & Brumfield Relays
KHA Series
  • Images
  • Drawings

K10 Series

General Purpose Miniature Relays

TE Connectivity Potter & Brumfield Relays

General purpose industrial relays offers non latching coil type with various mounting types.

Features
  • 2 Form C contact arrangement
  • AC and DC coils
  • Socket, PCB and top flange mounting options
Applications:
  • Industrial controls
  • Medical
  • Motor controls
Specifications
  • Coil Current:10mA ~ 75mA
  • Coil Insulation:Class B
  • Coil Resistance:160 Ohms ~ 11 kOhms
  • Coil Type:Non Latching
  • Coil Voltage:12VDC ~ 120VAC
  • Contact Form:DPDT (2 Form C)
  • Contact Material:Silver Cadmium Oxide (AgCdO)
  • Contact Rating (Current):15A
  • Mounting Type:Through Hole
  • Must Operate Voltage:9 VDC ~ 102 VAC
  • Operate Time:13ms
  • Operating Temperature:-45°C ~ 70°C
  • Relay Type:General Purpose
  • Release Time:10ms
  • Switching Voltage:120VAC - Max
  • Termination Style:PC Pin
Parts

View in Parametric Search

K10P-11D55-12K10P-11D55-12RELAY GEN PURPOSE DPDT 15A 12V Through Hole12VDCDPDT (2 Form C)15ARoHS
K10P-11D55-24K10P-11D55-24RELAY GEN PURPOSE DPDT 15A 24V Through Hole24VDCDPDT (2 Form C)15ARoHS
K10P-11A55-24K10P-11A55-24RELAY GEN PURPOSE DPDT 15A 24V Through Hole24VACDPDT (2 Form C)15ARoHS
K10P-11D55-48K10P-11D55-48RELAY GEN PURPOSE DPDT 15A 48V Through Hole48VDCDPDT (2 Form C)15ARoHS
K10P-11A55-120K10P-11A55-120RELAY GEN PURPOSE DPDT 15A 120V Through Hole120VACDPDT (2 Form C)15ARoHS
K10P-11D55-110K10P-11D55-110RELAY GEN PURPOSE DPDT 15A 110V Through Hole110VDCDPDT (2 Form C)15ARoHS

View in Parametric Search